Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS4160PAN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4160PAN/SOT1118/HUSON6 | Not Available Online | Si | SMD/SMT | DFN-2020-6 | NPN | Dual | 1 A | 60 V | 60 V | 7 V | 90 mV | 2 W | 175 MHz | - 55 C | + 150 C | Reel | 934066886115 | ||||
Mfr: PBSS4260PAN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4260PAN/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | NPN | Dual | 2 A | 60 V | 60 V | 7 V | 70 mV | 2 W | 140 MHz | - 55 C | + 150 C | Reel | 934066889115 | ||||
Mfr: BC51-10PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC51-10PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934065815115 | ||||
Mfr: BC52-10PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC52-10PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934065818115 | ||||
Mfr: BC69-16PA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC69-16PA/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 3 A | 20 V | 32 V | 5 V | 500 mV | 420 mW | 140 MHz | - 55 C | + 150 C | Reel | 934065812115 | ||||
Mfr: 2PB709BSL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PB709BSL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 200 MHz | - 55 C | + 150 C | Reel | 934064715215 | ||||
Mfr: 2PB709ASL,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PB709ASL/SOT23/TO-236AB | Not Available Online | Si | SOT-23-3 | PNP | Reel | 934062299235 | |||||||||||||||
Mfr: 2PD601ARL,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD601ARL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 60 V | 6 V | 250 mV | 250 mW | 100 MHz | - 55 C | + 150 C | Reel | 934062306235 | ||||
Mfr: BCX71H,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483660215 | ||||
Mfr: BCX71J,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71J/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483670215 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 15 V | 40 V | 4.5 V | 250 mW | 500 MHz | - 65 C | + 150 C | Reel | 933814420215 | ||||||
Mfr: PMBTA42DS,125 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBTA42DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 300 V | 300 V | 6 V | 500 mV | 700 mW | 50 MHz | - 65 C | + 150 C | PMBTA42DS | Reel | 934059919125 | |||
Mfr: PBSS4032PZ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4032PZ/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 4.4 A | 30 V | 30 V | 5 V | 270 mV | 700 mW | 130 MHz | + 150 C | Reel | 934063398115 | |||||
Mfr: PBHV8140Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV8140Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 400 V | 500 V | 6 V | 150 mV | 1.45 W | 25 MHz | - 55 C | + 150 C | Reel | 934063482115 | ||||
Mfr: 2PD602ARL,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD602ARL/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 50 V | 60 V | 5 V | 600 mV | 250 mW | 160 MHz | - 55 C | + 150 C | Reel | 934062313215 | ||||
Mfr: BC847A,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580235 | ||||
Mfr: BC847BVN,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC847BVN/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056712115 | ||||
Mfr: BC847CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021780115 | ||||
Mfr: BC847W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021720115 | ||||
Mfr: BC848B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC848B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589630235 | ||||
Mfr: BC869-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC869-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 500 mW | 140 MHz | - 55 C | + 150 C | Reel | 934011130115 | ||||
Mfr: BCM857DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM857DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033115 | ||||
Mfr: BCV62B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV62B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | PNP | Dual | 100 mA | 30 V | 30 V | 6 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792140235 | ||||
Mfr: BCW60C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCW60C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324100215 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 80 MHz | - 65 C | + 150 C | Reel | 933209620235 |