• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCM857DS,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM857DS/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
PNP
Dual
100 mA
45 V
50 V
5 V
200 mV
380 mW
175 MHz
- 65 C
+ 150 C
Reel
934059033135
Datasheet
Mfr: BCP54,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP54/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
45 V
45 V
5 V
500 mV
650 mW
180 MHz
- 55 C
+ 150 C
Reel
933917180115
Datasheet
Mfr: BCV62A,215
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BCV62A/SOT143/SOT4

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-143B-4
PNP
Dual
100 mA
30 V
30 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933792130215
Datasheet
Mfr: BCW69,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW69/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
150 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933149370215
Datasheet
Mfr: BCX54-16,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX54-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
45 V
45 V
5 V
500 mV
500 mW
180 MHz
- 55 C
+ 150 C
Reel
933674740115
Datasheet
Mfr: PUMZ2,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PUMZ2/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN, PNP
Dual
150 mA
50 V
60 V
7 V
250 mV, 500 mV
300 mW
100 MHz, 190 MHz
- 65 C
+ 150 C
Reel
934058172115
Datasheet
Mfr: PMBT3904,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT3904/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933776000235
Datasheet
Mfr: BC54PA,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC54PA/SOT1061/HUSON3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DFN-2020-3
NPN
Single
1 A
45 V
45 V
5 V
500 mV
420 mW
180 MHz
- 55 C
+ 150 C
Reel
934065738115
Datasheet
Mfr: PMBT3946YPN,125
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT3946YPN/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT363-6
NPN, PNP
Dual
200 mA
40 V
40 V, 60 V
6 V
120 mV, 165 mV
350 mW
300 MHz
- 55 C
+ 150 C
Reel
934061453125
Datasheet
Mfr: BC846W,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC846W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
100 mA
65 V
80 V
6 V
200 mV
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021970135
Datasheet
Mfr: PMBT5550,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT5550/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
140 V
160 V
6 V
250 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933845720235
Datasheet
Mfr: PMBT5551,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT5551/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
160 V
180 V
6 V
200 mV
250 mW
300 MHz
- 65 C
+ 150 C
Reel
933821840215
Datasheet
Mfr: BCM62B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCM62B/SOT143/SOT4

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
PNP
Dual
100 mA
45 V
50 V
5 V
200 mV
390 mW
175 MHz
- 65 C
+ 150 C
Reel
934059882215
Datasheet
Mfr: PMBTA44,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA44/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
300 mA
400 V
500 V
6 V
750 mV
250 mW
20 MHz
- 55 C
+ 150 C
Reel
934061413215
Datasheet
Mfr: 2PB709ARL,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PB709ARL/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
45 V
6 V
500 mV
250 mW
70 MHz
- 55 C
+ 150 C
Reel
934062297235
Datasheet
Mfr: BC847B,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847B/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589590235
Datasheet
Mfr: BC847B,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847B/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589590215
Datasheet
Mfr: BC847BV,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT BC847BV/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
NPN
Dual
100 mA
45 V
50 V
5 V
300 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056535115
Datasheet
Mfr: BC847C,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC847C/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
50 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589600235
Datasheet
Mfr: BCX17,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX17/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
620 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933209620215
Datasheet
Mfr: BCX55-16,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX55-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
60 V
60 V
5 V
500 mV
500 mW
180 MHz
- 55 C
+ 150 C
Reel
933674750135
Datasheet
Mfr: PBSS5230T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5230T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
2 A
30 V
30 V
5 V
240 mV
480 mW
200 MHz
- 65 C
+ 150 C
Reel
934057991215
Datasheet
Mfr: BC807-16W,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-16W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
80 MHz
- 65 C
+ 150 C
Reel
934024240115
Datasheet
Mfr: BC807-40,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC807-40/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933628580215
Datasheet
Mfr: PMST5551,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMST5551/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-3
NPN
Single
300 mA
160 V
180 V
6 V
200 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
934051560115
  • ...
  • 40
  • 41
  • 42