• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BSP43,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BSP43/SOT223/SC-73

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
90 V
5 V
500 mV
1.3 W
100 MHz
- 65 C
+ 150 C
Reel
933982030115
Datasheet
Mfr: BSV52,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BSV52/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
12 V
20 V
5 V
400 mV
250 mW
500 MHz
- 65 C
+ 150 C
Reel
933099000215
Datasheet
Mfr: BCV61C,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV61C/SOT143/SOT4

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN
Dual
100 mA
30 V
30 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933792120215
Datasheet
Mfr: BCV65,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV65/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN, PNP
Dual
100 mA
30 V
30 V
250 mW
- 65 C
+ 150 C
Reel
933831500215
Datasheet
Mfr: BCX70H,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX70H/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933478930235
Datasheet
Mfr: BC857A,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857A/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
650 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589750215
Datasheet
Mfr: BCX71K,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX71K/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933483680235
Datasheet
Mfr: BCX52-16,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX52-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
60 V
60 V
5 V
500 mV
1.3 W
145 MHz
- 55 C
+ 150 C
Reel
933674720115
Datasheet
Mfr: BCX54-16,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX54-16/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
45 V
45 V
5 V
1.25 W
180 MHz
- 65 C
+ 150 C
Reel
933674740135
Datasheet
Mfr: BC857C,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC857C/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
100 mA
45 V
50 V
5 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933769900235
Datasheet
Mfr: BC817,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
100 MHz
- 65 C
+ 150 C
BC817
Reel
933589520235
Datasheet
Mfr: BC846AW,135
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BC846AW/SOT323/SC-70

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
65 V
80 V
6 V
200 mW
100 MHz
- 65 C
+ 150 C
Reel
934021730135
Datasheet
Mfr: PBSS4140T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4140T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
50 V
50 V
5 V
370 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056515215
Datasheet
Mfr: PBSS4330X,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4330X/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
30 V
50 V
6 V
300 mV
1.6 W
100 MHz
- 65 C
+ 150 C
Reel
934058036115
Datasheet
Mfr: PBSS4420D,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4420D/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Single
4 A
20 V
20 V
5 V
300 mV
2.5 W
100 MHz
- 65 C
+ 150 C
Reel
934058273115
Datasheet
Mfr: PBSS5350T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5350T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
2 A
50 V
50 V
5 V
390 mV
1.2 W
100 MHz
- 65 C
+ 150 C
Reel
934056605215
Datasheet
Mfr: PBSS5540Z,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS5540Z/SOT223/SC-73

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
5 A
40 V
40 V
6 V
250 mV
2 W
120 MHz
- 65 C
+ 150 C
Reel
934055496115
Datasheet
Mfr: PBSS8110T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS8110T/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
1 A
100 V
120 V
5 V
200 mV
480 mW
100 MHz
- 65 C
+ 150 C
Reel
934057672215
Datasheet
Mfr: PEMZ1,115
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT PEMZ1/SOT666/SOT6

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-666-6
NPN, PNP
Dual
100 mA
40 V
50 V
5 V
200 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934056705115
Datasheet
Mfr: PMP4501Y,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMP4501Y/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
100 mA
45 V
50 V
6 V
200 mV
300 mW
250 MHz
- 65 C
+ 150 C
Reel
934059039135
Datasheet
Mfr: PBSS305PX,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS305PX/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
4 A
80 V
80 V
5 V
300 mV
2.1 W
100 MHz
- 65 C
+ 150 C
Reel
934059018115
Datasheet
Mfr: PMBT2369,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBT2369/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
15 V
40 V
5 V
250 mV
250 mW
500 MHz
- 65 C
+ 150 C
Reel
933828890215
Datasheet
Mfr: PMBTA42,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA42/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
300 V
300 V
6 V
500 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
933776090235
Datasheet
Mfr: PUMX2,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PUMX2/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSSOP-6
NPN
Dual
150 mA
50 V
60 V
7 V
250 mV
300 mW
100 MHz
- 65 C
+ 150 C
Reel
934059964115
Datasheet
Mfr: PZT2907A,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PZT2907A/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
PNP
Single
600 mA
60 V
60 V
5 V
1.6 V
1.15 W
200 MHz
- 65 C
+ 150 C
Reel
933982040115
  • ...
  • 39
  • 40
  • 41