Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2PC4081Q-QX TTI: 2PC4081Q-QX Nexperia Availability: 0In StockBipolar Transistors - BJT 2PC4081Q-Q/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664487115 | ||||
0In Stock | Si | SMD/SMT | SC-73-4 | PNP | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 600 mW | 140 MHz | - 55 C | + 150 C | Reel | 934661079135 | |||||
Mfr: 2PA1576S-QX TTI: 2PA1576S-QX Nexperia Availability: 0In StockBipolar Transistors - BJT 2PA1576S-Q/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q101 | Reel | 934664410115 | |||
Mfr: 2PC4081Q,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT 2PC4081Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 200 mW | 100 MHz | - 65 C | + 150 C | AEC-Q100 | Reel | 934031750135 | ||||
Mfr: BF820W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BF820W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 200 mW | 60 MHz | - 65 C | + 150 C | Reel | 934033470115 | ||||
Mfr: BC846A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589550215 | ||||
Mfr: PBSS4320X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4320X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 20 V | 20 V | 5 V | 310 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934057107135 | ||||
Mfr: PBSS4350T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4350T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN, PNP | Single | 5 A | 50 V | 50 V | 5 V | 240 mV | 300 mW | 230 MHz | - 65 C | + 150 C | Reel | 934056604215 | ||||
Mfr: PBSS5140U,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5140U/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | UMT-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 350 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056513135 | ||||
Mfr: PBSS5140U,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5140U/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056513115 | ||||
Mfr: PBSS9110T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS9110T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 1 A | 100 V | 120 V | 5 V | 320 mV | 480 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057669215 | ||||
Mfr: PBSS9110Z,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS9110Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SC-73-3 | PNP | Single | 1 A | 100 V | 120 V | 5 V | 320 mV | 1.4 W | 100 MHz | - 65 C | + 150 C | Reel | 934057978135 | ||||
Mfr: PBSS2540M,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS2540M/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | NPN | Single | 500 mA | 40 V | 40 V | 6 V | 250 mV | 430 mW | 450 MHz | - 65 C | + 150 C | Reel | 934057157315 | ||||
Mfr: PBSS302NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS302NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 5.3 A | 20 V | 20 V | 5 V | 140 mV | 2.1 W | 140 MHz | - 65 C | + 150 C | Reel | 934059008115 | ||||
Mfr: PBSS303NX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS303NX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 5.1 A | 30 V | 30 V | 5 V | 150 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059009115 | ||||
Mfr: PBSS303PD,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS303PD/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Single | 3 A | 60 V | 60 V | 5 V | 515 mV | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934060015115 | ||||
Mfr: PMSS3906,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMSS3906/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 40 V | 40 V | 5 V | 400 mV | 200 mW | 150 MHz | - 65 C | + 150 C | Reel | 934026910115 | ||||
Mfr: PMST2222,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST2222/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 1.6 V | 200 mW | 250 MHz | - 65 C | + 150 C | Reel | 934035340115 | ||||
Mfr: PMST6429,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST6429/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 55 V | 6 V | 200 mW | 700 MHz | - 65 C | + 150 C | Reel | 934051660115 | |||||
Mfr: PBSS303PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS303PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 5.1 A | 30 V | 30 V | 5 V | 160 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059016115 | ||||
Mfr: PBSS306PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS306PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3.7 A | 100 V | 100 V | 5 V | 210 mV | 2.1 W | 100 MHz | - 65 C | + 150 C | Reel | 934059019115 | ||||
Mfr: PMBT3906YS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3906YS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | UMT-3 | PNP | Dual | 200 mA | 40 V | 40 V | 6 V | 165 mV | 350 mW | 250 MHz | - 55 C | + 150 C | Reel | 934061455115 | ||||
Mfr: PXT4401,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PXT4401/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 600 mA | 40 V | 60 V | 5 V | 750 mV | 1.1 W | 250 MHz | - 65 C | + 150 C | Reel | 933890540115 | ||||
Mfr: PMBT5550-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT5550-Q/SOT23/TO-236AB | Not Available Online | Reel | 934666536215 | ||||||||||||||||||
Mfr: PBSS302PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS302PX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 10.2 A | 20 V | 20 V | 5 V | 200 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934667755115 |