• Transistors
  • Bipolar Transistors - BJT

Nexperia - Bipolar Transistors - BJT

2,393 Results
2,393 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: BCP55-10,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP55-10/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
60 V
60 V
5 V
500 mV
650 mW
180 MHz
- 55 C
+ 150 C
Reel
933917220115
Datasheet
Mfr: BCP56-16,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCP56-16/SOT223/SC-73

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
80 V
100 V
5 V
500 mV
650 mW
180 MHz
- 55 C
+ 150 C
BCP56
Reel
933917260135
Datasheet
Mfr: BCV61B,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV61B/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
NPN
Dual
100 mA
30 V
30 V
6 V
200 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933792110235
Datasheet
Mfr: BCV62,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BCV62/SOT143/SOT4

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-143B-4
PNP
Dual
100 mA
30 V
30 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933677230235
Datasheet
Mfr: BCV62,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCV62/SOT143/SOT4

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-143B-4
PNP
Dual
100 mA
30 V
30 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933677230215
Datasheet
Mfr: BCW33,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCW33/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
210 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933099650215
Datasheet
Mfr: BCW60D,235
TTI: Not Assigned
Nexperia
Availability:

Not Available Online

Bipolar Transistors - BJT BCW60D/SOT23/TO-236AB

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
32 V
32 V
5 V
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933324110235
Datasheet
Mfr: BCX18,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX18/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
25 V
30 V
5 V
620 mV
250 mW
80 MHz
- 65 C
+ 150 C
Reel
933209630215
Datasheet
Mfr: BCX53-10,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX53-10/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
1.3 W
145 MHz
- 55 C
+ 150 C
Reel
933663060135
Datasheet
Mfr: BCX53,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX53/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
80 V
100 V
5 V
500 mV
1.3 W
145 MHz
- 55 C
+ 150 C
Reel
933272300115
Datasheet
Mfr: BCX70J,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX70J/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933476660215
Datasheet
Mfr: BCX70K,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BCX70K/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
100 mA
45 V
45 V
5 V
550 mV
250 mW
250 MHz
- 65 C
+ 150 C
Reel
933476670215
Datasheet
Mfr: BC817-16,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817-16/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
100 MHz
- 65 C
+ 150 C
BC817
Reel
933628620235
Datasheet
Mfr: BC817-16W,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817-16W/SOT323/SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-323-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
200 mW
100 MHz
- 65 C
+ 150 C
BC817
Reel
934021920135
Datasheet
Mfr: BC817,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BC817/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
45 V
50 V
5 V
700 mV
250 mW
100 MHz
- 65 C
+ 150 C
Reel
933589520215
Datasheet
Mfr: 2PD602ASL,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT 2PD602ASL/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
500 mA
50 V
60 V
5 V
600 mV
250 mW
180 MHz
- 55 C
+ 150 C
Reel
934062315215
Datasheet
Mfr: BST39,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT BST39/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
100 mA
350 V
400 V
5 V
500 mV
1.3 W
70 MHz
- 65 C
+ 150 C
Reel
933516290115
Datasheet
Mfr: PBSS2515YPN,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS2515YPN/SOT363/SC-88

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
UMT-3
NPN, PNP
Dual
500 mA
15 V
15 V
6 V
250 mV
300 mW
420 MHz
- 65 C
+ 150 C
Reel
934056661115
Datasheet
Mfr: PBSS302ND,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS302ND/SOT457/SC-74

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TSOP-6
NPN
Single
4 A
40 V
60 V
5 V
330 mV
2.5 W
150 MHz
- 65 C
+ 150 C
Reel
934059129115
Datasheet
Mfr: PMBTA56,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMBTA56/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
500 mA
80 V
80 V
5 V
250 mV
250 mW
50 MHz
- 65 C
+ 150 C
Reel
933816490215
Datasheet
Mfr: PBSS4160T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4160T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-3
NPN
Single
1 A
50 V
60 V
6 V
290 mV
2 W
100 MHz
- 65 C
+ 150 C
Reel
934057667215
Datasheet
Mfr: PBSS4240T,215
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4240T/SOT23/TO-236AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
NPN
Single
2 A
40 V
40 V
5 V
500 mV
450 mW
150 MHz
- 65 C
+ 150 C
Reel
934056606215
Datasheet
Mfr: PBSS4250X,135
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PBSS4250X/SOT89/MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
2 A
50 V
50 V
5 V
380 mV
550 mW
100 MHz
- 65 C
+ 150 C
Reel
934057967135
Datasheet
Mfr: PMMT591A,235
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PMMT591A/SOT23/TO-236AB

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
PNP
Single
1 A
40 V
40 V
5 V
500 mV
250 mW
150 MHz
- 65 C
+ 150 C
Reel
934055114235
Datasheet
Mfr: PXT4403,115
TTI: Not Assigned
Nexperia
Availability:

0In Stock

Bipolar Transistors - BJT PXT4403/SOT89/MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
600 mA
40 V
40 V
5 V
750 mV
1.1 W
200 MHz
- 65 C
+ 150 C
Reel
933890550115
  • ...
  • 37
  • 38
  • 39