Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT3904MB,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3904MB/SOT883B/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006B-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 75 mV | 590 mW | 300 MHz | - 55 C | + 150 C | Reel | 934065892315 | ||||
Mfr: BC807-16W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807-16W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 80 MHz | - 65 C | + 150 C | Reel | 934024240115 | ||||
Mfr: BC847B,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589590235 | ||||
Mfr: BC847BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC847BV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056535115 | ||||
Mfr: BCM857BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM857BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934058729135 | ||||
Mfr: BC54PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC54PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065738115 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589740215 | |||||
Mfr: BCP51-16,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP51-16/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917290135 | ||||
Mfr: PBSS4560PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4560PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 6 A | 60 V | 60 V | 6 V | 200 mV | 2.1 W | 150 MHz | - 55 C | + 150 C | Reel | 934063493115 | ||||
Mfr: BCW60B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCW60B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 32 V | 32 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933324090215 | ||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933149380235 | ||||||
Mfr: BC849CW,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC849CW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 600 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022070135 | ||||
Not Available Online | Reel | 934669289115 | |||||||||||||||||||
Mfr: PBSS5540X,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5540X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4 A | 40 V | 40 V | 6 V | 375 mV | 2.5 W | 60 MHz | - 65 C | + 150 C | Reel | 934057104135 | ||||
Not Available Online | Reel | 934669320215 | |||||||||||||||||||
Mfr: PBSS5160PAP,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5160PAP/SOT1118/HUSON6 | 0In Stock | Si | SMD/SMT | DFN-2020-6 | PNP | Dual | 1 A | 60 V | 60 V | 7 V | 125 mV | 2 W | 125 MHz | - 55 C | + 150 C | Reel | 934066887115 | ||||
Not Available Online | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 20 V | 32 V | 5 V | 1.4 W | 140 MHz | - 65 C | + 150 C | Reel | 933969380135 | ||||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933209640235 | |||||
Mfr: PBSS4240DPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4240DPN/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 1.1 A, 1.35 A | 40 V | 40 V | 5 V | 300 mV, 400 mV | 600 mW | 150 MHz | - 65 C | + 150 C | Reel | 934057314115 | ||||
Mfr: BC856A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589720215 | ||||
Mfr: BCM857DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCM857DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 380 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059033115 | ||||
Not Available Online | SMD/SMT | SOT-1061D | PNP | 80 V | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 934667650115 | |||||||||||
Mfr: BC816-16-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC816-16-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669313215 | |||||||
Mfr: NHDTA123JT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA123JT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934668992215 | ||||||||||
Mfr: PBSS4021NZ-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4021NZ-Q/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SC-73-3 | NPN | Single | 20 A | 20 V | 20 V | 5 V | 120 mV | 2.6 W | 95 MHz | - 55 C | + 150 C | Reel | 934667739115 |