Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS5350TH-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5350TH-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669950215 | ||||||||||||||||||
Mfr: PBSS5360X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5360X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669913135 | ||||||||||||||||||
Mfr: PMP4201Y-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4201Y-Q/SOT363/SC-88 | Not Available Online | Reel | 934669334115 | ||||||||||||||||||
Mfr: PBSS8110D-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS8110D-Q/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | SOT-457-6 | NPN | Single | 3 A | 100 V | 120 V | 5 V | 200 mV | 700 mW | 100 MHz | - 65 C | + 150 C | Reel | 934669956115 | ||||
Mfr: PBSS5120T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5120T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669947215 | ||||||||||||||||||
Mfr: PMST2222A-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST2222A-Q/SOT323/SC-70 | Not Available Online | Reel | 934669345115 | ||||||||||||||||||
Not Available Online | Reel | 934669413115 | |||||||||||||||||||
Mfr: PDTB114EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTB114EU-Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 50 V | 10 V | 100 mV | 425 mW | - 55 C | + 175 C | 934667951115 | |||||||
Mfr: PBSS302PD-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS302PD-Q/SOT457/SC-74 | Not Available Online | SMD/SMT | TSOP-6 | PNP | 40 V | 40 V | 2.5 W | 110 MHz | - 65 C | + 150 C | Reel | 934668872115 | |||||||||
Mfr: PBSS303ND-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS303ND-Q/SOT457/SC-74 | Not Available Online | SMD/SMT | SOT-457 | NPN | 60 V | 60 V | 360 mW | 140 MHz | - 65 C | + 150 C | Reel | 934668873115 | |||||||||
Mfr: PBSS4440D-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4440D-Q/SOT457/SC-74 | Not Available Online | SMD/SMT | SOT-457 | NPN | 40 V | 60 V | 5 V | 360 mW | 150 MHz | - 65 C | + 150 C | Reel | 934668874115 | ||||||||
Mfr: BC51PAS-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC51PAS-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061D-3 | PNP | Single | 2 A | 45 V | 45 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934669211115 | ||||
Not Available Online | SMD/SMT | SOT-363 | NPN, PNP | Dual | 80 V | 350 mW | - 55 C | + 150 C | Reel | 934668996115 | |||||||||||
Mfr: PBSS4160X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4160X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669911135 | ||||||||||||||||||
Mfr: PBSS4240Z-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4240Z-Q/SOT223/SC-73 | Not Available Online | Reel | 934669904115 | ||||||||||||||||||
Not Available Online | Reel | 934669270135 | |||||||||||||||||||
0In Stock | Reel | 934669969115 | |||||||||||||||||||
Mfr: BCM847BS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM847BS-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | NPN | Single | 45 V | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | 934668897115 | |||||||||
Mfr: NHUMB10-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHUMB10-Q/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | SC-88-6 | PNP | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668977115 | |||||
Not Available Online | Si | SMD/SMT | SC-88-6 | NPN | Dual | 80 V | 80 V | 7 V | 100 mV | 235 mW | 150 MHz | - 55 C | + 150 C | Reel | 934668982115 | ||||||
Mfr: PDTA114YU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA114YU-Q/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 50 V | 50 V | 6 V | 100 mV | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934668901115 | ||||
Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 50 V | 50 V | 10 V | 150 mV | 200 mW | - 65 C | + 150 C | Reel | 934668391115 | |||||||
Mfr: BCP69-16-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP69-16-Q/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SC-73-4 | PNP | Single | 0 A | 20 V | 32 V | 5 V | 600 mV | 1.35 W | 140 MHz | - 55 C | + 150 C | Reel | 934668750115 | ||||
Mfr: BC807K-40-QVL TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807K-40-Q/SOT23/TO -236AB | 0In Stock | SMD/SMT | SOT-23 | PNP | Single | 45 V | 50 V | 5 V | 800 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669307235 | |||||||
Mfr: NHDTA143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669004215 |