Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC56-16PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC56-16PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 420 mW | 180 MHz | - 55 C | + 150 C | Reel | 934065811115 | ||||
Mfr: BC69PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC69PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 420 mW | 140 MHz | - 55 C | + 150 C | Reel | 934065748115 | ||||
Mfr: PBHV8215Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV8215Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 2 A | 150 V | 350 V | 6 V | 170 mV | 1.45 W | 33 MHz | - 55 C | + 150 C | Reel | 934063479115 | ||||
Mfr: PBHV9115X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBHV9115X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 150 V | 200 V | 6 V | 200 mV | 520 mW | 115 MHz | - 55 C | + 150 C | Reel | 934061422115 | ||||
Mfr: PBSS4580PA,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4580PA/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | DFN-2020-3 | NPN | Single | 5.6 A | 80 V | 80 V | 6 V | 230 mV | 2.1 W | 155 MHz | - 55 C | + 150 C | Reel | 934063923115 | ||||
Mfr: BC860B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC860B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589850215 | ||||
Mfr: BCP56-10,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-10/SOT223/SC-73 | Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 960 mW | 180 MHz | - 65 C | + 150 C | BCP56 | Reel | 933917250135 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 60 V | 70 V | 5 V | 500 mV | 1.3 W | 100 MHz | - 65 C | + 150 C | Reel | 933982010115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 60 V | 80 V | 5 V | 210 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933495340215 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 620 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933209640215 | |||||
Mfr: BC849B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC849B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589660215 | ||||
Mfr: BC858B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC858B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589790215 | ||||
Mfr: BC859BW,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC859BW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024310135 | |||||
Mfr: BC846B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC846B/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589560215 | ||||
Mfr: PBSS3540M,315 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS3540M/SOT883/XQFN3 | 0In Stock | Si | SMD/SMT | DFN-1006-3 | PNP | Single | 500 mA | 40 V | 40 V | 6 V | 350 mV | 430 mW | 300 MHz | - 65 C | + 150 C | Reel | 934057155315 | ||||
Mfr: PBSS4230T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4230T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 2 A | 30 V | 40 V | 5 V | 240 mV | 300 mW | 230 MHz | - 65 C | + 150 C | Reel | 934057986215 | ||||
Mfr: PBSS4350D,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4350D/SOT457/SC-74 | Not Available Online | Si | SMD/SMT | TSOP-6 | NPN | Single | 3 A | 50 V | 60 V | 6 V | 750 mW | 100 MHz | - 65 C | + 150 C | Reel | 934055947135 | |||||
Mfr: PBSS5350Z,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5350Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 3 A | 50 V | 60 V | 6 V | 300 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934056527135 | ||||
Mfr: PBSS302NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS302NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 5.8 A | 20 V | 20 V | 5 V | 170 mV | 2 W | 140 MHz | - 65 C | + 150 C | Reel | 934059043135 | ||||
0In Stock | Si | SMD/SMT | TSOP-6 | PNP | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 600 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056662115 | |||||
Mfr: PMP5201Y,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP5201Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059041135 | ||||
Mfr: PMP5501Y,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP5501Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059037115 | |||||
Mfr: PMST5550,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST5550/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 140 V | 160 V | 6 V | 250 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934030860135 | ||||
Mfr: PBSS304PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS304PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4.2 A | 60 V | 60 V | 5 V | 220 mV | 2.1 W | 130 MHz | - 65 C | + 150 C | Reel | 934059017115 | ||||
Mfr: PBSS305NZ,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS305NZ/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 5.1 A | 80 V | 80 V | 5 V | 190 mV | 2 W | 110 MHz | - 65 C | + 150 C | Reel | 934059046135 |