Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA143XT-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143XT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669363235 | ||||||||
Mfr: PDTA143ZM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143ZM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669375315 | ||||||||
Mfr: PDTA144EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA144EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669361115 | |||||||||
Mfr: NHDTC114YT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC114YT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669007215 | ||||||||||
Mfr: BCP56-10H-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-10H-Q/SOT223/SC-73 | Not Available Online | Reel | 934669924115 | ||||||||||||||||||
Mfr: PBSS4130QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4130QA-Q/SOT1215/DFN1010D- | Not Available Online | Reel | 934669909147 | ||||||||||||||||||
Mfr: PBSS4160X-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4160X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669911115 | ||||||||||||||||||
Mfr: PBSS4360X-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4360X-Q/SOT89/MPT3 | Not Available Online | Reel | 934669912135 | ||||||||||||||||||
Mfr: PMP5501Y-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP5501Y-Q/SOT363/SC-88 | Not Available Online | Reel | 934669333115 | ||||||||||||||||||
Mfr: 2PD2150-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT 2PD2150-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 20 V | 40 V | 6 V | 200 mV | 2 W | 220 MHz | - 65 C | + 150 C | Reel | 934669978115 | ||||
Mfr: PBSS4330X-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330X-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934669981115 | ||||
Not Available Online | Reel | 934669870215 | |||||||||||||||||||
Not Available Online | Reel | 934669263215 | |||||||||||||||||||
Mfr: BCX70J-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX70J-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669261235 | ||||||||||||||||||
Mfr: BC850B-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC850B-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669321235 | ||||||||||||||||||
Mfr: BC850BW-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC850BW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669327115 | ||||||||||||||||||
Not Available Online | Reel | 934669322215 | |||||||||||||||||||
Not Available Online | Reel | 934669323215 | |||||||||||||||||||
Mfr: BCP51-10T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP51-10T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669927135 | ||||||||||||||||||
Mfr: BCP54-16T-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP54-16T-Q/SOT223/SC-73 | 0In Stock | Reel | 934669938135 | ||||||||||||||||||
Not Available Online | Reel | 934669281115 | |||||||||||||||||||
Mfr: PMBT2369-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2369-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669871215 | ||||||||||||||||||
Mfr: PMBT3906M-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT3906M-Q/SOT883/XQFN3 | Not Available Online | Reel | 934669867315 | ||||||||||||||||||
Mfr: PMST3906-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST3906-Q/SOT323/SC-70 | Not Available Online | Reel | 934669342115 | ||||||||||||||||||
Not Available Online | Reel | 934669290125 |