Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NHDTC114ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTC114ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669006215 | ||||||||||
Mfr: NHUMD10-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHUMD10-Q/SOT363/SC-88 | Not Available Online | SMD/SMT | SOT-363 | NPN, PNP | Dual | 80 V | 350 mW | - 55 C | + 150 C | Reel | 934668995115 | ||||||||||
Mfr: PDTA113ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA113ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 50 V | 50 V | 10 V | 250 mW | - 65 C | + 150 C | Reel | 934669418215 | ||||||||
Mfr: PDTA113ZM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA113ZM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669430315 | |||||||||
Mfr: PDTA115TU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA115TU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669422115 | |||||||||
Mfr: PBSS4330X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330X-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SC-62-3 | NPN | Single | 5 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934669981135 | ||||
Mfr: BCX70H-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX70H-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669263235 | ||||||||||||||||||
Mfr: BCX71H-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX71H-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669265235 | ||||||||||||||||||
Not Available Online | Reel | 934669267215 | |||||||||||||||||||
Mfr: BCX71K-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX71K-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669267235 | ||||||||||||||||||
Mfr: PBSS4130T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4130T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669945215 | ||||||||||||||||||
Mfr: PBSS5130T-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5130T-Q/SOT23/TO-236AB | 0In Stock | Reel | 934669948215 | ||||||||||||||||||
Mfr: BC846DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC846DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669875115 | ||||||||||||||||||
Not Available Online | Reel | 934669866215 | |||||||||||||||||||
Not Available Online | Reel | 934669270115 | |||||||||||||||||||
Mfr: BC849C-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC849C-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669320235 | ||||||||||||||||||
Mfr: BC859C-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC859C-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669324235 | ||||||||||||||||||
Mfr: BC860CW-QF TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC860CW-Q/SOT323/SC-70 | Not Available Online | Reel | 934669332135 | ||||||||||||||||||
Mfr: BC869-16-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC869-16-Q/SOT89/MPT3 | 0In Stock | Reel | 934669974115 | ||||||||||||||||||
Mfr: PMBS3906-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBS3906-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669269215 | ||||||||||||||||||
Mfr: PMBT2907-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMBT2907-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669872215 | ||||||||||||||||||
Mfr: PDTA124EM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124EM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 10 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669369315 | |||||||
Mfr: PDTA143XT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143XT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669363215 | ||||||||
Mfr: BC55-10PA-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC55-10PA-Q/SOT1061/HUSON3 | 0In Stock | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669156115 | ||||
0In Stock | Si | SMD/SMT | SOT-1061-3 | NPN | Single | 2 A | 60 V | 60 V | 5 V | 500 mV | 1.65 W | 100 MHz | - 55 C | + 150 C | Reel | 934669154115 |