Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCP54-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP54-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917190135 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 650 mW | 180 MHz | - 55 C | + 150 C | Reel | 933917240115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 60 V | 80 V | 5 V | 150 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 933495320215 | |||||
Mfr: BCX53-10,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX53-10/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 145 MHz | - 55 C | + 150 C | Reel | 933663060115 | ||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 500 mW | 180 MHz | - 55 C | + 150 C | Reel | 933272330135 | |||||
Mfr: MMBTA92,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MMBTA92/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 300 V | 300 V | 5 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 934055964215 | ||||
Mfr: PMP5201Y,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP5201Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059041115 | ||||
Mfr: PMST2222A,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST2222A/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934035350115 | ||||
Mfr: PMST3904,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST3904/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934026920115 | ||||
Mfr: PMST5550,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMST5550/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 300 mA | 140 V | 160 V | 6 V | 250 mV | 200 mW | 300 MHz | - 65 C | + 150 C | Reel | 934030860115 | ||||
Mfr: PMSTA06,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMSTA06/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042660115 | ||||
Mfr: BC847DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC847DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 380 mW | 100 MHz | - 65 C | + 150 C | Reel | 934063469115 | ||||
Mfr: PMBT3904YS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMBT3904YS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 200 mA | 40 V | 60 V | 6 V | 120 mV | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | 934061454115 | ||||
Mfr: BCM857BV,315 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM857BV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934059435315 | ||||
Mfr: PBSS4140DPN,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4140DPN/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN, PNP | Dual | 1 A | 40 V | 40 V | 5 V | 500 mV | 600 mW | 150 MHz | - 65 C | + 150 C | Reel | 934056660115 | ||||
Mfr: PBSS4160DS,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4160DS/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Dual | 1 A | 60 V | 80 V | 5 V | 200 mV | 700 mW | 220 MHz | - 65 C | + 150 C | Reel | 934058115115 | ||||
Mfr: PBSS4160U,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4160U/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 1 A | 60 V | 80 V | 5 V | 230 mV | 415 mW | 220 MHz | - 65 C | + 150 C | Reel | 934058117115 | ||||
Mfr: PBSS4440D,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4440D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 4 A | 40 V | 60 V | 5 V | 330 mV | 2.5 W | 150 MHz | - 65 C | + 150 C | Reel | 934057954115 | ||||
Mfr: BC856BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC856BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063583135 | ||||
Mfr: BC816-16-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC816-16-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | NPN | Single | 80 V | 80 V | 7 V | 345 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669313235 | |||||||
Mfr: BC817K-40-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817K-40-Q/SOT23/TO-236AB | 0In Stock | SMD/SMT | SOT-23 | NPN | Single | 45 V | 50 V | 5 V | 775 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669310215 | |||||||
Mfr: BC817K-40-QVL TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817K-40-Q/SOT23/TO-236AB | 0In Stock | SMD/SMT | SOT-23 | NPN | Single | 45 V | 50 V | 5 V | 775 mW | 100 MHz | - 55 C | + 150 C | Reel | 934669310235 | |||||||
Mfr: NHUMD12-QX TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT NHUMD12-Q/SOT363/SC-88 | 0In Stock | SMD/SMT | SOT-363 | NPN, PNP | Dual | 80 V | 350 mW | - 55 C | + 150 C | Reel | 934668999115 | ||||||||||
Mfr: PBSS9110X-QF TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS9110X-Q/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SC-62-3 | PNP | Single | 3 A | 100 V | 120 V | 5 V | 200 mV | 2 W | 100 MHz | - 65 C | + 150 C | Reel | 934669976135 | ||||
0In Stock | Reel | 934669936135 |