Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC817-40W,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC817-40W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021940115 | ||||
Mfr: BC846AW,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC846AW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 200 mA | 65 V | 80 V | 6 V | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021730135 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 50 mA | 300 V | 300 V | 5 V | 600 mV | 1.1 W | 60 MHz | - 65 C | + 150 C | Reel | 933659260115 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 100 mA | 250 V | 250 V | 5 V | 600 mV | 1.2 W | 60 MHz | - 65 C | + 150 C | Reel | 933917390115 | |||||
Mfr: BF824W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BF824W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 25 mA | 30 V | 30 V | 4 V | 200 mW | 400 MHz | - 65 C | + 150 C | Reel | 934028630135 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 100 V | 110 V | 6 V | 250 mV | 250 mW | 85 MHz | - 65 C | + 150 C | Reel | 933330390215 | |||||
Mfr: BC848W,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC848W/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934022060135 | ||||
Mfr: BC857BS,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857BS/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 400 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934042510135 | ||||
Mfr: BC857BW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857BW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021850115 | ||||
Mfr: BC857CW,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC857CW/SOT323/SC-70 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021860135 | ||||
Mfr: BC859CW,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC859CW/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 300 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934024320115 | ||||
Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN, PNP | Dual | 100 mA | 40 V | 50 V | 5 V | 200 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056705115 | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 500 mW | 170 MHz | - 55 C | + 150 C | Reel | 933678770115 | |||||
0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917300135 | |||||
Mfr: BCV61B,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61B/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792110215 | ||||
Mfr: PMMT491A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMMT491A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 40 V | 40 V | 5 V | 500 mV | 250 mW | 150 MHz | - 65 C | + 150 C | Reel | 934055113215 | ||||
Mfr: PMP4201Y,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP4201Y/SOT363/SC-88 | Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059038115 | ||||
Mfr: PMP4501Y,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMP4501Y/SOT363/SC-88 | 0In Stock | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059039135 | ||||
Mfr: PMP5201V,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMP5201V/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | PNP | Dual | 100 mA | 45 V | 50 V | 5 V | 200 mV | 300 mW | 175 MHz | - 65 C | + 150 C | Reel | 934060009115 | ||||
Mfr: MMBT3904,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MMBT3904/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 300 MHz | - 65 C | + 150 C | Reel | 933864360215 | ||||
Mfr: MMBTA42,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT MMBTA42/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 300 V | 300 V | 6 V | 500 mV | 250 mW | 50 MHz | - 65 C | + 150 C | Reel | 933818950215 | ||||
Mfr: PMSTA56,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PMSTA56/SOT323/SC-70 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 80 V | 80 V | 4 V | 250 mV | 200 mW | 50 MHz | - 65 C | + 150 C | Reel | 934042270115 | ||||
Mfr: BC807K-40-QVL TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC807K-40-Q/SOT23/TO -236AB | 0In Stock | SMD/SMT | SOT-23 | PNP | Single | 45 V | 50 V | 5 V | 800 mW | 80 MHz | - 55 C | + 150 C | Reel | 934669307235 | |||||||
Mfr: NHDTA143ZT-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT NHDTA143ZT-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669004215 | ||||||||||
Mfr: NHDTC144ET-QR TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT NHDTC144ET-Q/SOT23/TO-236AB | 0In Stock | SMD/SMT | SOT-23 | NPN | 80 V | 10 V | 250 mW | - 55 C | + 150 C | Reel | 934669015215 |