Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCM847BV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM847BV/SOT666/SOT6 | Not Available Online | Si | SMD/SMT | SOT-666-6 | NPN | Dual | 100 mA | 45 V | 50 V | 6 V | 200 mV | 300 mW | 250 MHz | - 65 C | + 150 C | Reel | 934059429115 | ||||
Mfr: BCP51-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP51-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 45 V | 45 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917290115 | ||||
Mfr: BCP53-10,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP53-10/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917340135 | ||||
Mfr: BCP53-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP53-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 1 A | 80 V | 100 V | 5 V | 500 mV | 1 W | 145 MHz | - 55 C | + 150 C | Reel | 933917350115 | ||||
Mfr: BCP68-25,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP68-25/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 2 A | 20 V | 32 V | 5 V | 500 mV | 1.35 W | 170 MHz | - 55 C | + 150 C | Reel | 933969370115 | ||||
Mfr: BCP69-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCP69-16/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.4 W | 140 MHz | - 55 C | + 150 C | Reel | 934009430115 | ||||
0In Stock | Si | SMD/SMT | SOT-223-3 | NPN | Single | 100 mA | 350 V | 400 V | 5 V | 500 mV | 1.2 W | 70 MHz | - 65 C | + 150 C | Reel | 933983400115 | |||||
Not Available Online | Si | SMD/SMT | SOT-223-3 | NPN | Single | 1 A | 80 V | 90 V | 5 V | 500 mV | 1.3 W | 100 MHz | - 65 C | + 150 C | Reel | 933982030115 | |||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 12 V | 20 V | 5 V | 400 mV | 250 mW | 500 MHz | - 65 C | + 150 C | Reel | 933099000215 | |||||
Mfr: BCV61C,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCV61C/SOT143/SOT4 | 0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN | Dual | 100 mA | 30 V | 30 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933792120215 | ||||
0In Stock | Si | SMD/SMT | SOT-143B-4 | NPN, PNP | Dual | 100 mA | 30 V | 30 V | 250 mW | - 65 C | + 150 C | Reel | 933831500215 | ||||||||
Mfr: BCX70H,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX70H/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933478930235 | ||||
Mfr: BC857A,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857A/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589750215 | ||||
Mfr: BCX71K,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX71K/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 45 V | 5 V | 550 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933483680235 | ||||
Mfr: BCX52-16,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX52-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1 A | 60 V | 60 V | 5 V | 500 mV | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 933674720115 | ||||
Mfr: BCX54-16,135 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BCX54-16/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1 A | 45 V | 45 V | 5 V | 1.25 W | 180 MHz | - 65 C | + 150 C | Reel | 933674740135 | |||||
Mfr: BC857C,235 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT BC857C/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 250 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933769900235 | ||||
0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 45 V | 50 V | 5 V | 700 mV | 250 mW | 100 MHz | - 65 C | + 150 C | BC817 | Reel | 933589520235 | ||||
Mfr: PBSS4140T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4140T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 50 V | 50 V | 5 V | 370 mV | 300 mW | 100 MHz | - 65 C | + 150 C | Reel | 934056515215 | ||||
Mfr: PBSS4330X,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4330X/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 50 V | 6 V | 300 mV | 1.6 W | 100 MHz | - 65 C | + 150 C | Reel | 934058036115 | ||||
Mfr: PBSS4420D,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS4420D/SOT457/SC-74 | 0In Stock | Si | SMD/SMT | TSOP-6 | NPN | Single | 4 A | 20 V | 20 V | 5 V | 300 mV | 2.5 W | 100 MHz | - 65 C | + 150 C | Reel | 934058273115 | ||||
Mfr: PBSS5350T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5350T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 2 A | 50 V | 50 V | 5 V | 390 mV | 1.2 W | 100 MHz | - 65 C | + 150 C | Reel | 934056605215 | ||||
Mfr: PBSS5540Z,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS5540Z/SOT223/SC-73 | 0In Stock | Si | SMD/SMT | SOT-223-3 | PNP | Single | 5 A | 40 V | 40 V | 6 V | 250 mV | 2 W | 120 MHz | - 65 C | + 150 C | Reel | 934055496115 | ||||
Mfr: PBSS8110T,215 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS8110T/SOT23/TO-236AB | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 100 V | 120 V | 5 V | 200 mV | 480 mW | 100 MHz | - 65 C | + 150 C | Reel | 934057672215 | ||||
Mfr: PBSS305PX,115 TTI: Not Assigned Nexperia Availability: 0In StockBipolar Transistors - BJT PBSS305PX/SOT89/MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 4 A | 80 V | 80 V | 5 V | 300 mV | 2.1 W | 100 MHz | - 65 C | + 150 C | Reel | 934059018115 |