Nexperia - Bipolar Transistors - BJT
2,393 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBSS305PX-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS305PX-Q/SOT89/MPT3 | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 8 A | 80 V | 80 V | 5 V | 300 mV | 2.1 W | 100 MHz | - 60 C | + 150 C | Reel | 934667748115 | ||||
Not Available Online | Si | SMD/SMT | TSSOP-6 | NPN | Dual | 50 V | 50 V | 5 V | 150 mV | 300 mW | - 65 C | + 150 C | 934667952115 | ||||||||
Mfr: PDTA124EU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124EU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 10 V | 200 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669359115 | |||||||
Mfr: PDTA124TM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124TM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669370315 | |||||||||
Not Available Online | SMD/SMT | SOT-1061D | PNP | 60 V | 1.3 W | 100 MHz | - 55 C | + 150 C | Reel | 934669162115 | |||||||||||
Mfr: PDTA124XM-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA124XM-Q/SOT883/XQFN3 | Not Available Online | SMD/SMT | SOT-883 | PNP | Single | 50 V | 50 V | 250 mW | - 65 C | + 150 C | Reel | 934669371315 | |||||||||
Not Available Online | SMD/SMT | NPN, PNP | Dual | 50 V | 300 mW | - 65 C | + 150 C | Reel | 934669446115 | ||||||||||||
Not Available Online | SMD/SMT | SOT-363 | NPN, PNP | Dual | 80 V | 350 mW | - 55 C | + 150 C | Reel | 934668993115 | |||||||||||
Mfr: PDTA113ZU-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA113ZU-Q/SOT323/SC-70 | Not Available Online | SMD/SMT | SOT-323 | PNP | Single | 50 V | 50 V | 200 mW | - 65 C | + 150 C | Reel | 934669425115 | |||||||||
Mfr: BCM56DS-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCM56DS-Q/SOT457/SC-74 | Not Available Online | Reel | 934669337115 | ||||||||||||||||||
Mfr: BCP56-16H-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCP56-16H-Q/SOT223/SC-73 | Not Available Online | Reel | 934669925115 | ||||||||||||||||||
Mfr: PBSS4230QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS4230QA-Q/SOT1215/DFN1010D- | Not Available Online | Reel | 934669906147 | ||||||||||||||||||
Mfr: PBSS5140U-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PBSS5140U-Q/SOT323/SC-70 | Not Available Online | Reel | 934669953115 | ||||||||||||||||||
Not Available Online | Reel | 934669264215 | |||||||||||||||||||
Mfr: BCX70K-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BCX70K-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669262235 | ||||||||||||||||||
0In Stock | Reel | 934669917115 | |||||||||||||||||||
Mfr: BC849B-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC849B-Q/SOT23/TO-236AB | Not Available Online | Reel | 934669319235 | ||||||||||||||||||
Not Available Online | Reel | 934669325215 | |||||||||||||||||||
0In Stock | Reel | 934669926135 | |||||||||||||||||||
Not Available Online | Reel | 934669289115 | |||||||||||||||||||
Mfr: PMST4403-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PMST4403-Q/SOT323/SC-70 | Not Available Online | Reel | 934669341115 | ||||||||||||||||||
0In Stock | Si | SMD/SMT | CFP15B-3 | NPN | Single | 3 A | 100 V | 6 V | 1.2 V | 2.2 W | 130 MHz | - 55 C | + 175 C | Reel | 934667396139 934670000000 | ||||||
Mfr: BC53-16PA-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC53-16PA-Q/SOT1061/HUSON3 | Not Available Online | Si | SMD/SMT | DFN2020-3 | PNP | Single | 0 A | 80 V | 100 V | 5 V | 500 mV | 1.65 W | 145 MHz | - 55 C | + 150 C | Reel | 934667877115 | ||||
Mfr: PDTA143ET-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT PDTA143ET-Q/SOT23/TO-236AB | Not Available Online | SMD/SMT | SOT-23 | PNP | Single | 50 V | 50 V | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 934669356215 | ||||||||
Mfr: BC53-10PASTX TTI: Not Assigned Nexperia Availability: Not Available OnlineBipolar Transistors - BJT BC53-10PAST/SOT1061/HUSON3 | Not Available Online | SMD/SMT | SOT-1061D | PNP | 80 V | 1.3 W | 145 MHz | - 55 C | + 150 C | Reel | 934667935115 |