Bourns - Bipolar Transistors - BJT
259 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 25 A | 60 V | 5 V | 125 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 5 A | 60 V | 60 V | 5 V | 45 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | TIP2955 | Reel | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 10 A | 80 V | 5 V | 80 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 5 A | 100 V | 100 V | 5 V | 45 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 2 A | 140 V | 5 V | 30 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 2 A | 160 V | 5 V | 30 W | - 65 C | + 150 C | Reel | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 3 A | 140 V | 5 V | 40 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 6 A | 60 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 6 A | 45 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 15 A | 60 V | 70 V | 5 V | 90 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 15 A | 45 V | 50 V | 5 V | 90 W | - 65 C | + 150 C | Reel | |||||||
Mfr: TIPL761B-S TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT 1200V 4A NPN | Not Available Online | Si | NPN | Reel | ||||||||||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | PNP | Reel | |||||||||||||||||
Not Available Online | Si | NPN | TIP29V | Reel | ||||||||||||||||
Not Available Online | Si | PNP | TIP30 | Reel | ||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 6 A | 100 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | 5 A | 80 V | 80 V | 5 V | 45 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 6 A | 80 V | 5 V | 65 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | 2 A | 60 V | 5 V | 30 W | - 65 C | + 150 C | ||||||||||
Not Available Online | Si | TO-220-3 | NPN | Single | 2 A | 140 V | 5 V | 30 W | - 65 C | + 150 C | ||||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | 15 A | 100 V | 110 V | 5 V | 90 W | - 65 C | + 150 C |