TT Electronics - Bipolar Transistors - BJT
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120In Stock | Si | SMD/SMT | UBN-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
0In Stock240 On Order Expected 11-May-27 | Si | SMD/SMT | CLCC-4 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 500 mW | - 65 C | + 200 C | WAFL | ||||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | NPN | Single | 800 mA | 50 V | 75 V | 6 V | 1 V | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | NPN, PNP | Dual | 600 mA | 40 V | 60 V | 5 V | 400 mV | 2 W | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | SMD/SMT | NPN | Dual | 600 mA | 45 V | 75 V | 6 V | 900 mV | 500 mW | - 65 C | + 200 C | WAFL | |||||||
0In Stock | Si | PNP | Waffle | |||||||||||||||||
Mfr: 2N2907ADCSM TTI: 2N2907ADCSM Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT SMALL SIGNAL TRANSISTOR | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | Bulk | |||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | Bulk | ||||||
Mfr: 2N3055-JQR-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3 -2 | NPN | Single | 70 V | 100 V | 7 V | 1.1 V | 117 W | 2.5 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | PNP | ||||||||||||||||||
Not Available Online | Si | |||||||||||||||||||
Mfr: BUZ50A-220M-ISO TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Mfr: 2N2222ADCSM-QR-EB TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Mfr: 2N2222ACSM-QR-EB TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 500 mW | 300 MHz | - 65 C | + 200 C | ||||||
Mfr: 2N5551CSM-JQR-B TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 160 V | 180 V | 6 V | 200 mV | 350 mW | 300 MHz | - 55 C | + 150 C | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 250 V | 300 V | 7 V | 5 W | 15 MHz | - 65 C | + 200 C | ||||||||
Mfr: 2N2222ACSM-N1 TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: 2N2222ACSM-N1-X TTI: Not Assigned TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Mfr: HCT2222ATX TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT 5 pin SMT NPN GP Transistor | Not Available Online | Si | NPN | Tray | ||||||||||||||||
Mfr: 2N2906ACSM TTI: Not Assigned Semelab / TT Electronics Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 40 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 800 mW | 300 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 300 V | 300 V | 5 V | 250 mV | 2.5 W | 110 MHz | - 65 C | + 200 C | |||||||
Not Available Online | Si | BDX |