SSTA56 - ROHM Semiconductor - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSTA56T116 TTI: SSTA56T116 ROHM Semiconductor Availability: 3,000In Stock9,000 On Order Expected 01-Oct-26 Bipolar Transistors - BJT DDVR PNP 80V 500MA | 3,000In Stock9,000 On Order Expected 01-Oct-26 | Si | SMD/SMT | SOT-23-3 | PNP | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 50 MHz | + 150 C | SSTA56 | Reel | SSTA56 |