• Transistors
  • Bipolar Transistors - BJT

MMST8098 - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
MMST8098T146 ROHM Semiconductor
Datasheet
Mfr: MMST8098T146
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT SURFACE MOUNT

Not Available Online

Call
or
View Details
Call to Verify
Si
SMD/SMT
NPN
Single
200 mA
60 V
60 V
6 V
400 mV
200 mW
350 MHz
- 55 C
+ 150 C
MMST8098
Reel