• Transistors
  • Bipolar Transistors - BJT

IMX1 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: IMX1T110
TTI: IMX1T110
ROHM Semiconductor
Availability:

33,000In Stock

Bipolar Transistors - BJT DUAL NPN 50V 150MA SOT-457

33,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-457-6
NPN
Dual
50 V
60 V
7 V
400 mV
300 mW
180 MHz
+ 150 C
IMX1
Reel
IMX1
Datasheet
Mfr: IMX1T108
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANS GP BJT NPN 50V 0.15A 6PIN

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-74-6
NPN
Dual
150 mA
50 V
60 V
7 V
400 mV
300 mW
180 MHz
+ 150 C
IMX1
Reel