• Transistors
  • Bipolar Transistors - BJT

BCX70 - ROHM Semiconductor - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
BCX70KT216 ROHM Semiconductor
Datasheet
Mfr: BCX70KT216
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANSISTOR

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN
Single
200 mA
45 V
45 V
5 V
550 mV
125 MHz
+ 150 C
BCX70
Reel
Datasheet
Mfr: BCX70KT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT TRANS GP BJT NPN 45V 0.2A TR

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
NPN
Single
45 V
45 V
5 V
550 mV
350 mW
125 MHz
+ 150 C
BCX70
Reel
BCX70K
Datasheet
Mfr: BCX70JT116
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Bipolar Transistors - BJT NPN 45V 200MA

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
NPN
Single
200 mA
45 V
45 V
5 V
550 mV
350 mW
125 MHz
- 55 C
+ 150 C
BCX70
Reel
BCX70J