• Transistors
  • Bipolar Transistors - BJT

2SxR - ROHM Semiconductor - Bipolar Transistors - BJT

34 Results
34 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2SCR533P5T100
TTI: 2SCR533P5T100
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V Vceo 3A Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
50 V
50 V
6 V
350 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SCR533P5
Datasheet
Mfr: 2SAR552P5T100
TTI: 2SAR552P5T100
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -30V Vceo -3A Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
3 A
30 V
30 V
6 V
400 mV
2 W
330 MHz
+ 150 C
2SxR
Reel
2SAR552P5
Datasheet
Mfr: 2SAR512P5T100
TTI: 2SAR512P5T100
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -30V Vceo -2A Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
30 V
30 V
6 V
400 mV
2 W
430 MHz
+ 150 C
2SxR
Reel
2SAR512P5
Datasheet
Mfr: 2SCR346PT100P
TTI: 2SCR346PT100P
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 400V Vceo 100mA Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
100 mA
400 V
400 V
7 V
100 mV
500 mW
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR513P5T100
TTI: 2SCR513P5T100
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V Vceo 1A Ic MPT3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1 A
50 V
50 V
6 V
350 mV
2 W
360 MHz
+ 150 C
2SxR
Reel
2SCR513P5
Datasheet
Mfr: 2SAR293P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -30V Vceo -1A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
30 V
30 V
6 V
350 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SAR293P5
Datasheet
Mfr: 2SAR533P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Si
SMD/SMT
SOT-89-3
PNP
Single
50 V
50 V
6 V
400 mV
500 mW
300 MHz
+ 150 C
2SxR
Reel
2SAR533P5
Datasheet
Mfr: 2SAR553P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2 A
50 V
50 V
6 V
400 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SAR553P5
Datasheet
Mfr: 2SAR544P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -80V Vceo -2.5A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
2.5 A
80 V
80 V
6 V
400 mV
2 W
280 MHz
+ 150 C
2SxR
Reel
2SAR544P5
Datasheet
Mfr: 2SAR542PT100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT Trans GP BJT PNP 30V 5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
30 V
30 V
6 V
400 mV
2 W
240 MHz
+ 150 C
2SxR
Reel
2SAR542P
Datasheet
Mfr: 2SAR513P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -50V Vceo -1A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
50 V
50 V
6 V
400 mV
2 W
400 MHz
+ 150 C
2SxR
Reel
2SAR513P5
Datasheet
Mfr: 2SCR346PT100Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 400V Vceo 100mA Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
100 mA
400 V
400 V
7 V
100 mV
500 mW
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR372P5T100Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
700 mA
120 V
120 V
6 V
100 mV
500 mW
220 MHz
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR512P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V Vceo 2A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
2 A
30 V
30 V
6 V
400 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SCR512P5
Datasheet
Mfr: 2SCR514P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 80V Vceo 700mA Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
700 mA
80 V
80 V
6 V
300 mV
2 W
320 MHz
+ 150 C
2SxR
Reel
2SCR514P5
Datasheet
Mfr: 2SCR552P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 30V Vceo 3A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
30 V
30 V
6 V
400 mV
2 W
280 MHz
+ 150 C
2SxR
Reel
2SCR552P5
Datasheet
Mfr: 2SAR554P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1.5 A
80 V
80 V
6 V
400 mV
2 W
340 MHz
+ 150 C
2SxR
Reel
2SAR554P5
Datasheet
Mfr: 2SAR340PT100P
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
100 mA
400 V
400 V
7 V
150 mV
500 mW
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR554P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 80V Vceo 1.5A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1.5 A
80 V
80 V
6 V
300 mV
2 W
300 MHz
+ 150 C
2SxR
Reel
2SCR554P5
Datasheet
Mfr: 2SAR514P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -80V Vceo -0.7A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
700 mA
80 V
80 V
6 V
400 mV
2 W
380 MHz
+ 150 C
2SxR
Reel
2SAR514P5
Datasheet
Mfr: 2SAR340PT100Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
100 mA
400 V
400 V
7 V
150 mV
500 mW
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR375P5T100R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1.5 A
120 V
120 V
6 V
100 mV
500 mW
200 MHz
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR553P5T100
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 50V Vceo 2A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
2 A
50 V
50 V
6 V
350 mV
2 W
360 MHz
+ 150 C
2SxR
Reel
2SCR553P5
Datasheet
Mfr: 2SCR372P5T100R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
700 mA
120 V
120 V
6 V
100 mV
500 mW
220 MHz
+ 150 C
2SxR
Reel
Datasheet
Mfr: 2SCR375P5T100Q
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 120V Vceo 1.5A Ic MPT3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
1.5 A
120 V
120 V
6 V
100 mV
500 mW
200 MHz
+ 150 C
2SxR
Reel
  • 1
  • 2