2SD1733 - ROHM Semiconductor - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD1733TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 80 V | 120 V | 5 V | 150 mV | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1733 | Reel | ||||
Mfr: 2SD1733TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 1 W | 100 MHz | + 150 C | 2SD1733 | Reel | |||||
Mfr: 2SD1733TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 100 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1733 | Reel |