2SCR523UB - ROHM Semiconductor - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCR523UBTL TTI: 2SCR523UBTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans NPN GP 50V 0.1A | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SCR523UB | Reel | 2SCR523UB |