• Transistors
  • Bipolar Transistors - BJT

2SC5824 - ROHM Semiconductor - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC5824T100Q
TTI: 2SC5824T100Q
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 60V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
NPN
Single
3 A
60 V
60 V
6 V
200 mV
500 mW
200 MHz
+ 150 C
2SC5824
Reel
Datasheet
Mfr: 2SC5824T100R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT NPN 60V 3A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
NPN
Single
3 A
60 V
60 V
6 V
200 mV
500 mW
200 MHz
+ 150 C
2SC5824
Reel