2SC4081 - ROHM Semiconductor - Bipolar Transistors - BJT
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4081T106Q TTI: 2SC4081T106Q ROHM Semiconductor Availability: 102,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | 102,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | ||||
Mfr: 2SC4081UBTLR TTI: 2SC4081UBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP NPN Trans 50V 0.15A | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | ||||
Mfr: 2SC4081T106R TTI: 2SC4081T106R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 200 mW | 180 MHz | - 55 C | + 150 C | 2SC4081 | Reel | ||||
Mfr: 2SC4081T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 150MA SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel |