• Transistors
  • Bipolar Transistors - BJT

2SB1565 - ROHM Semiconductor - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
2SB1565FU6E ROHM Semiconductor
Datasheet
Mfr: 2SB1565FU6E
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Trans GP BJT PNP 60V 3A

Not Available Online

Call
or
View Details
Si
Through Hole
PNP
Single
6 A
60 V
60 V
7 V
1.5 V
25 W
15 MHz
- 55 C
+ 150 C
2SB1565
Bulk