• Transistors
  • Bipolar Transistors - BJT

2SARx - ROHM Semiconductor - Bipolar Transistors - BJT

5 Results
5 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SAR372PHZGT100R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP, SOT-89, -120V -0.7A, Middle Power Transistor for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
700 mA
120 V
120 V
6 V
360 mV
2 W
300 MHz
+ 150 C
2SARx
Reel
Datasheet
Mfr: 2SAR553RHZGTL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP, SOT-346T, -20V -50A, Middle Power Transistor for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346T-3
PNP
Single
2 A
50 V
50 V
6 V
400 mV
1 W
320 MHz
+ 150 C
2SARx
Reel
Datasheet
Mfr: 2SAR582D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP, TO-252 (DPAK), -10V -30A, Power Transistor for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
PNP
Single
30 V
30 V
6 V
400 mV
10 W
230 MHz
+ 150 C
2SARx
Reel
Datasheet
Mfr: 2SAR375PHZGT100R
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP, SOT-89, -120V -1.5A, Middle Power Transistor for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-89-3
PNP
Single
1.5 A
120 V
120 V
6 V
320 mV
2 W
280 MHz
+ 150 C
2SARx
Reel
Datasheet
Mfr: 2SAR587D3FRATL
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Bipolar Transistors - BJT PNP, TO-252 (DPAK), -120V -3A, Power Transistor for Automotive

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
PNP
Single
120 V
120 V
6 V
200 mV
10 W
250 MHz
+ 150 C
2SARx
Reel