ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4102U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor for high-volt amp | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR340QTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -100mA Ic -400V TSMT6 | 0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 400 V | 400 V | 7 V | 400 mV | 1.25 W | + 150 C | Reel | 2SAR340Q | |||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Dual | 12 V | 15 V | 6 V | 200 mV | 1.25 W | 400 MHz | + 150 C | QST8 | Reel | QST8 | ||||||
0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 320 MHz | + 150 C | Reel | ||||||||
Mfr: 2SD2351U3T106W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 200 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2SCR514PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR514PHZG | |||||
Mfr: UMT4403U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | Reel | UMT4403U3 | ||||||
Mfr: 2SAR587D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP, TO-252 (DPAK), -120V -3A, Power Transistor for Automotive | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 10 W | 250 MHz | + 150 C | 2SARx | Reel | ||||||
Mfr: 2SA1579U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Transistor for high-volt amp | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR554RHZGTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 80 V | 80 V | 6 V | 200 mV | 1 W | 340 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SAR553RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Load Switch ICs for Portable Equipment | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | Reel | 2SAR553R | |||||
Mfr: 2SCR512RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR512R | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 3 A | 12 V | 15 V | 6 V | 250 mV | 500 mW | 280 MHz | + 150 C | 2SB1705 | Reel | 2SB1705 | |||||
Mfr: 2SC5824T100R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V 3A | 0In Stock | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5824 | Reel | ||||||
Mfr: 2SD1757KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 15V 0.5A | 0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 15 V | 30 V | 6.5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | Reel | ||||||
Mfr: BC847BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 45V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | BC847B | Reel | BC847B | |||||
Mfr: BC858BT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | BC858B | Reel | BC858B | ||||
Mfr: BC858BWT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 30 V | 30 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | BC858BW | Reel | BC858BW | ||||
Mfr: 2SA1577T106Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1577 | Reel | |||||
Mfr: 2SB1689T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 12V 1.5A | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | 2SB1689 | Reel | 2SB1689 | |||||
Mfr: 2SD2537T100V TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 25V 1.2A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.2 A | 25 V | 30 V | 12 V | 300 mV | 500 mW | 200 MHz | + 150 C | 2SD2537 | Reel | 2SD2537 | ||||
Mfr: 2SD2654TLV TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2654 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 12 V | 15 V | 6 V | 200 mV | 1 W | 400 MHz | + 150 C | Reel | 2SD2674 | ||||||
0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 30 V | 30 V | 6 V | 300 mV | 150 mW | 400 MHz | + 150 C | Reel | 2SD2696 | |||||||
Mfr: 2SB1697T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 12V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 2 W | 360 MHz | + 150 C | 2SB1697 | Reel | 2SB1697 |