ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SD2150T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 20 V | 40 V | 6 V | 500 mV | 2 W | 290 MHz | + 150 C | 2SD2150 | ||||||
Mfr: 2SD2678T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 12 V | 2SD2678 | ||||||||||||
Not Available Online | Si | SMD/SMT | PNP | Single | 50 V | 150 mW | 2SA2199T2L | ||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 700 mA | 80 V | 2SB1238TV2 | ||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 2 A | 32 V | 40 V | 5 V | 800 mV | 100 MHz | + 150 C | 2SB1240TV2 | |||||||||
Not Available Online | Si | Through Hole | PNP | Single | 50 V | 1 W | 2SB1443TV2 | ||||||||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 60 V | 500 mW | 2SB1561T100 | |||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 25 V | 250 mW | 2SC2058STP | ||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 120 V | 300 mW | 2SC2389STP | ||||||||||||||
Mfr: 2SC4098FRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC4098FRAT106 | ||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 400 V | 500 mW | 2SC4505T100 | |||||||||||||
Mfr: 2SC4618FRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 150 mW | 300 MHz | + 150 C | 2SC4618FRATL | ||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 50 V | 150 mW | 2SC6114T2L | ||||||||||||||
Mfr: 2SCR574DA07 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SCR574DA07TL | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 700 mA | 80 V | 2SD1767T100 | |||||||||||||
Not Available Online | Si | Through Hole | SC-72-3 | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 100 MHz | + 150 C | 2SD1768STP | ||||||||
Not Available Online | Si | Through Hole | NPN | Single | 700 mA | 80 V | 2SD1859TV2 | ||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 100 MHz | + 150 C | 2SD1863TV2 | |||||||||
Not Available Online | UMX21NTR | ||||||||||||||||||||
Not Available Online | US5L11TR | ||||||||||||||||||||
Not Available Online | US5L9TR | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 400 mW | 320 MHz | + 150 C | Reel | US6X8 | |||||||
Mfr: 2SC3722KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC3722K |