ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 400 mW | 320 MHz | + 150 C | Reel | US6X8 | |||||||
Mfr: 2SC3722KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC3722K | |||||||||||||||||||
Mfr: 2SC4617E3HZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617E3HZG | ||||||
Mfr: 2SC4081U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC4081U3HZG | |||||
Mfr: MMST6428T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 200 mA | 50 V | 60 V | 6 V | 200 mW | 700 MHz | - 55 C | + 125 C | MMST6428 | Reel | ||||||
Mfr: MMST8598T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT PNP | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 60 V | 5 V | 40 MHz | MMST8598 | Reel | |||||||||
Mfr: SST6838T216 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR SMTSST | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 50 V | 5 V | 700 mV | 200 mW | 180 MHz | + 150 C | SST6838 | Reel | SST6838 | |||||
Not Available Online | Si | Through Hole | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 625 mW | 250 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC5734TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SA2029FST2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP GENERAL PURPOSE | Not Available Online | Si | SMD/SMT | PNP | Reel | ||||||||||||||||
Mfr: 2SC5919TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | ||||||||||||||||||
Mfr: 2SD1768STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN DRIVER | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 100 V | 5 V | 300 mW | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1243TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SB1308T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 20 V | 50 V | 6 V | 2 W | 120 MHz | + 150 C | Reel | ||||||||
Mfr: 2SB1326TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | Through Hole | PNP | Single | 5 A | 20 V | 30 V | 6 V | 1.5 W | 120 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1443TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | Through Hole | PNP | Single | 5 A | 50 V | 50 V | 5 V | 1 W | 200 MHz | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 1.25 W | 360 MHz | + 150 C | Reel | QSX5 | |||||||
Mfr: SSTA14T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SURFACE NPN DARL | Not Available Online | Si | SMD/SMT | NPN | Reel | ||||||||||||||||
Mfr: 2SCR375PFRAT100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | 2SCR375PFRA | ||||||
Mfr: 2SC4618TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 200 mW | 300 MHz | + 150 C | 2SC4618 | Reel | ||||||
Mfr: 2SC4713KT146S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 6V 50MA | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 6 V | 12 V | 3 V | 300 mV | 200 mW | 800 MHz | + 150 C | 2SC4713K | Reel | |||||
Mfr: 2SC4726TLN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 11V 50MA | Not Available Online | Si | SMD/SMT | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC4726 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | PNP | Single | 30 V | 30 V | 6 V | 180 mV | 400 mW | 360 MHz | + 150 C | US6T6 | Reel | US6T6 |