ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SCRC41CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 350 mW | 140 MHz | + 150 C | Reel | 2SCRC41C | ||||||
Mfr: 2SD2707T2LW TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 150 mW | 250 MHz | + 150 C | |||||||||
Not Available Online | Si | SMD/SMT | SOT-23-6 | PNP | Dual | 500 mA | 50 V | 60 V | 5 V | 600 mV | 300 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SCR523V1T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR523MT2L | Not Available Online | Si | SMD/SMT | NPN | Single | 200 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 350 MHz | + 150 C | Reel | |||||||
Mfr: 2SA2199T2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP BIPLR HFE RANK Q | Not Available Online | Si | SMD/SMT | VMN-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 110 MHz | + 150 C | Reel | ||||||
Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 2 W | 80 MHz | + 150 C | Bulk | |||||||
Mfr: 2SD1862TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Reel | |||||||||||||||||
Mfr: 2SC4115STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 20V 2A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 20 V | 40 V | 6 V | 400 mW | 290 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD1782KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 80 V | 80 V | 5 V | 500 mV | 200 mW | 120 MHz | + 150 C | 2SD1782K | |||||||
Mfr: 2SD2391T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 60 V | 60 V | 6 V | 350 mV | 2 W | 210 MHz | + 150 C | 2SD2391 | |||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 12 V | 2SD2678T100 | |||||||||||||
Mfr: 2SA1515STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | SC-72-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 300 mW | 150 MHz | + 150 C | 2SA1515S | ||||||
Mfr: 2SA1776TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 400 V | 400 V | 7 V | 1 V | 1 W | 12 MHz | + 150 C | 2SA1776 | |||||||
Mfr: 2SA933ASTP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 50 V | 300 mW | 2SA933AS | |||||||||||||
Mfr: 2SAR544DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 2SAR544D | |||||||||||||
Mfr: 2SB1189T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 700 mA | 80 V | 2SB1189 | ||||||||||||
Mfr: 2SC3415STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 300 V | 300 mW | 2SC3415S | |||||||||||||
Mfr: 2SC4618FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4618FRA | |||||||||||||||||||
Mfr: 2SC5053T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 1 A | 50 V | 60 V | 5 V | 400 mV | 2 W | 150 MHz | + 150 C | 2SC5053 | ||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 60 V | 60 V | 6 V | 500 mV | 10 W | 200 MHz | + 150 C | 2SC5825 | ||||||||
Not Available Online | Si | SMD/SMT | NPN, PNP | Dual | 20 V, 32 V | MP6Z1 | |||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 300 V | 300 V | 5 V | 2 V | 1 W | 100 MHz | + 150 C | 2SC4015TV2N | |||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 3 A | 50 V | 60 V | 6 V | 350 mV | 2 W | 210 MHz | + 150 C | 2SC4672T100 | |||||||
Mfr: 2SCR573DA08 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SCR573DA08TL | |||||||||||||||||||
Not Available Online | EMD6FHAT2R |