ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR512RHZGTL TTI: 2SAR512RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 30V 2A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 1 W | 430 MHz | + 150 C | Reel | 2SAR512RHZG | ||||||
Mfr: 2SAR554PHZGT100 TTI: 2SAR554PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BJT PNP 80V 1.5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 340 MHz | + 150 C | Reel | 2SAR554PHZG | |||||
Mfr: 2SCR554PHZGT100 TTI: 2SCR554PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BJT NPN 80 V 1.5A | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 80 V | 80 V | 6 V | 300 mV | 2 W | 300 MHz | + 150 C | Reel | 2SCR554PHZG | |||||
Mfr: 2SC5876U3HZGT106Q TTI: 2SC5876U3HZGT106Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V 0.5A 0.2W SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 150 mV | 200 mW | 300 MHz | + 150 C | Reel | ||||||
Mfr: 2SCR586JGTLL TTI: 2SCR586JGTLL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT BIPOLAR 80V, 5A, TO-263AB NPN | 0In Stock | Si | SMD/SMT | TO-263AB-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | Reel | 2SCR586J | ||||||
Mfr: BC856BHZGT116 TTI: BC856BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT23 65V .15A BJT TRANSR | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 65 V | 80 V | 5 V | 650 mV | 350 mW | 250 MHz | + 150 C | Reel | |||||||
Mfr: 2SAR533PHZGT100 TTI: 2SAR533PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 PNP 50V 3A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 300 MHz | + 150 C | Reel | 2SAR533PHZG | ||||||
Mfr: 2SCR512PHZGT100 TTI: 2SCR512PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BIPOLAR BJT NPN | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR512PHZG | |||||
Mfr: 2SCR502U3T106 TTI: 2SCR502U3T106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Gen Purpse Trans UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 200 mW | 360 MHz | + 150 C | Reel | 2SCR502U3 | |||||
Mfr: BSS4130AHZGT116 TTI: BSS4130AHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NCH 30V 1A AMP TRANS | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 30 V | 30 V | 6 V | 340 mV | 350 mW | 400 MHz | + 150 C | AEC-Q101 | Reel | BSS4130AHZG | |||||
Mfr: 2SAR586JGTLL TTI: 2SAR586JGTLL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT BIPOLAR 80V, 5A, TO-263AB PNP | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | Reel | 2SAR586J | ||||||
Mfr: 2SCR513RHZGTL TTI: 2SCR513RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 50V 1A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | Reel | 2SCR513RHZG | |||||
Mfr: 2SCR567F3TR TTI: 2SCR567F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT 120V 2.5A DFN2020 BJT NPN | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 120 V | 120 V | 6 V | 200 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SCR567F3 | ||||||
Mfr: 2SAR563F3TR TTI: 2SAR563F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT -6A -50V PNP BJT | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 1 W | 200 MHz | + 150 C | Reel | 2SAR563F3 | ||||||
Mfr: 2SAR564F3TR TTI: 2SAR564F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 80V 4A MID-PWR | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | PNP | Single | 80 V | 80 V | 6 V | 360 mV | 2.1 W | 220 MHz | + 150 C | Reel | 2SAR564F3 | ||||||
Mfr: 2SC4081UBTLR TTI: 2SC4081UBTLR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP NPN Trans 50V 0.15A | 0In Stock | Si | SMD/SMT | UMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | 2SC4081 | Reel | |||||
Mfr: 2SC5876U3T106R TTI: 2SC5876U3T106R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 BIPOLAR BJT NPN | 0In Stock | Reel | |||||||||||||||||||
Mfr: UMT4403U3HZGT106 TTI: UMT4403U3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 PNP 40V MID-PWR | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 40 V | 6 V | 750 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | UMT4403U3HZG | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | EMT52 | |||||||
Mfr: 2SAR544PHZGT100 TTI: 2SAR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 PNP 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | Reel | 2SAR544PHZG | ||||||
Mfr: 2SCR542F3TR TTI: 2SCR542F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 3A Ic 30V Vceo HUML2020L3 | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 200 mV | 1 W | 250 MHz | + 150 C | BM14270MUV-LB | Reel | 2SCR542F3 | ||||
Mfr: UMT1NFHATN TTI: UMT1NFHATN ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-363 BIPOLAR BJT PNP+PNP | 0In Stock | Si | SMD/SMT | SOT-363-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | UMT1NFHA | |||||
Mfr: 2SC5658T2LR TTI: 2SC5658T2LR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | Reel | |||||
Mfr: 2SCR553PHZGT100 TTI: 2SCR553PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 50V 2A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 360 MHz | + 150 C | Reel | 2SCR553PHZG | |||||
Mfr: 2SCR544PHZGT100 TTI: 2SCR544PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 NPN 80V 2.5A MID-PWR | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2.5 A | 80 V | 80 V | 6 V | 300 mV | 500 mW | 280 MHz | + 150 C | Reel | 2SCR544PHZG |