ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC1651STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 30 mA | 210 V | 210 V | 5 V | 250 W | + 150 C | ||||||||||
Mfr: 2SD1857TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 120V 1.5A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 120 V | 120 V | 5 V | 1 W | 80 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD1858TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 32V 1A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 625 mW | 100 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | Reel | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 11 V | 20 V | 3 V | 150 mW | 3.2 GHz | + 150 C | EMX5 | Reel | EMX5 | |||||||
Mfr: MMST8098T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SURFACE MOUNT | Not Available Online | Si | SMD/SMT | NPN | Single | 200 mA | 60 V | 60 V | 6 V | 400 mV | 200 mW | 350 MHz | - 55 C | + 150 C | MMST8098 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 30 V | 30 V | 6 V | 370 mV | 400 mW | 280 MHz | + 150 C | US6X4 | Reel | US6X4 | ||||||
Mfr: 2SC3837KT146N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 50MA | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC3837K | Reel | |||||
Mfr: 2SC5659T2LN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 25V 50MA | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 300 mV | 150 mW | 300 MHz | + 150 C | 2SC5659 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-25T-5 | NPN | Dual | 3 A | 30 V | 30 V | 6 V | 200 mV | 1.25 W | 270 MHz | + 150 C | Reel | QS5W1 | ||||||
Mfr: 2SA1585STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 20 V | 20 V | 6 V | 400 mW | 240 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SCRC41CHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | 2SCRC41CHZG | |||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 60 V | Reel | MP6X3 | ||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 300 mW | 180 MHz | + 150 C | Reel | |||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 60 V | 80 V | 6 V | 1 V | 15 W | 50 MHz | + 150 C | 2SD2318TLV | |||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 10 W | 80 MHz | + 150 C | 2SD1918 | |||||||
Mfr: 2SD2444KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 15 V | 15 V | 6 V | 300 mV | 200 mW | 200 MHz | + 150 C | 2SD2444K | |||||||
Mfr: 2SA1037AKT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | |||||||
Mfr: 2SAR572DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | 2SAR572DFHG | ||||||
Mfr: 2SAR574DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | 2SAR574DFHG | ||||||
Mfr: 2SB1198KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 5 V | 500 mV | 200 mW | 180 MHz | + 150 C | 2SB1198K | |||||||
Mfr: 2SB1561T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 60 V | 500 mW | 2SB1561 | ||||||||||||
Mfr: 2SC3837KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 20 V | 30 V | 3 V | 500 mV | 200 mW | 1.5 GHz | + 150 C | 2SC3837K | |||||||
Mfr: 2SC5658T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 |