ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | PNP | Single | 1.5 A | 160 V | 2SB1236ATV2 | ||||||||||||||
Not Available Online | Si | Through Hole | PNP | Single | 1 A | 32 V | 2SB1237TV2 | ||||||||||||||
Not Available Online | Si | SMD/SMT | PNP | Dual | 50 V | MP6T12 | |||||||||||||||
Not Available Online | EMB3FHAT2R | ||||||||||||||||||||
Not Available Online | IMT1AFRAT110 | ||||||||||||||||||||
Not Available Online | Si | Through Hole | SC-72-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 300 mW | 250 MHz | + 150 C | 2SD2227STPV | |||||||
Mfr: 2SD2656FRA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SD2656FRAT106 | |||||||||||||||||||
Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 100 mV | 35 MHz | + 150 C | 2SD2705STP | ||||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 30 V | 30 V | 6 V | 370 mV | 1.25 W | 280 MHz | + 150 C | QST5TR | ||||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 30 V | 30 V | 6 V | 370 mV | 500 mW | 280 MHz | + 150 C | QST7TR | ||||||||
Not Available Online | QSZ3TR | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | UMX4NTR | ||||||||
Not Available Online | UMZ7NTR | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 360 MHz | + 150 C | US6X3TR | ||||||||
Not Available Online | BCX53-10T100 | ||||||||||||||||||||
Mfr: 2SC2058STPP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 25V 0.05A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 250 mW | 300 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SC3415STPN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 300V 0.1A 3PIN | Not Available Online | Si | Through Hole | TO-92-3 Kinked Lead | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 2 V | 300 mW | 100 MHz | + 150 C | Reel | ||||||
Mfr: 2SC5826TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 60V 3A 3PIN ATV | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SC5880TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 60V 2A 3PIN ATV | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD2227STPV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mW | 250 MHz | - 55 C | + 150 C | Reel | 2SD2227S | ||||||
Mfr: 2SC1741STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 32V 0.5A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 500 mA | 32 V | 40 V | 5 V | 300 mW | 250 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SC5730KT146R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 30 V | 30 V | 6 V | 200 mW | 280 MHz | + 150 C | |||||||||
Mfr: 2SC6114T2LQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMLL SIG LO FREQ AMP 50V 100MA | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 130 MHz | + 150 C | Reel | ||||||
Mfr: 2SC6114T2LR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRNSISTR BIPOLAR NPN | Not Available Online | Si | SMD/SMT | VMT-3 | NPN | Single | 50 V | 50 V | 5 V | 300 mV | 150 mW | 130 MHz | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 400 mW | 280 MHz | + 150 C | US6T4 | Reel | US6T4 |