ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR375PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | |||||||
Mfr: 2SC4617E3TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | |||||||
Not Available Online | Si | Through Hole | NPN | Single | 50 mA | 15 V | 30 V | 3 V | 600 MHz | Ammo Pack | |||||||||||
Mfr: 2SA2088U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 500 mV | 200 mW | 400 MHz | + 150 C | AEC-Q101 | 2SA2088U3HZG | |||||
Mfr: 2SC5876U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | AEC-Q101 | 2SC5876U3HZG | ||||||
Mfr: 2SD2153T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 25 V | 30 V | 6 V | 500 mV | 2 W | 110 MHz | + 150 C | 2SD2153 | |||||||
Not Available Online | IMB3AFRAT110 | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | NPN | Single | 12 V | 15 V | 6 V | 180 mV | 1.25 W | 360 MHz | + 150 C | QSX5TR | ||||||||
Not Available Online | UMT2NTR | ||||||||||||||||||||
Not Available Online | UMX2NTR | ||||||||||||||||||||
Not Available Online | UMZ2NTR | ||||||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 30 V | 30 V | 6 V | 370 mV | 400 mW | 280 MHz | + 150 C | US6X4TR | ||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SC4102U3T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Transistor for high-volt amp | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | 2SC4102U3 | ||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 60 V | 1 W | 2SA1952 | |||||||||||||
Mfr: 2SAR533DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 2SAR533D | |||||||||||||
Mfr: 2SB1308T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 3 A | 20 V | 30 V | 6 V | 450 mV | 2 W | 120 MHz | + 150 C | 2SB1308 | ||||||
Mfr: 2SB1424T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 3 A | 20 V | 20 V | 6 V | 500 mV | 500 mW | 240 MHz | + 150 C | 2SB1424 | ||||||
Mfr: 2SB1644JFRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | D2PAK-3 | PNP | Single | 6 A | 80 V | 80 V | 5 V | 1.5 V | 30 W | 12 MHz | + 150 C | 2SB1644JFRA | ||||||
Mfr: 2SC1740STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 50 V | 300 mW | 2SC1740S | |||||||||||||
Mfr: 2SC4115STP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 20 V | 400 mW | 2SC4115S | |||||||||||||
Mfr: 2SCR542DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 2SCR542D | |||||||||||||
Mfr: 2SCR544DTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 2SCR544D | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 50 V | 2SD1760 | |||||||||||||
Mfr: 2SD1767T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 700 mA | 80 V | 2SD1767 |