ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-428-3 | PNP | Single | 6 A | 60 V | 60 V | 6 V | 500 mV | 10 W | 180 MHz | + 150 C | 2SA2072 | |||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 5 A | 60 V | 100 V | 5 V | 500 mV | 10 W | 120 MHz | + 150 C | 2SC5103 | |||||||
Mfr: 2SC5826TV2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 3 A | 60 V | 60 V | 6 V | 500 mV | 1 W | 200 MHz | + 150 C | 2SC5826 | |||||||
Not Available Online | Si | SMD/SMT | SOT-428-3 | NPN | Single | 1 A | 80 V | 120 V | 5 V | 400 mV | 10 W | 100 MHz | + 150 C | 2SD1733 | |||||||
Not Available Online | Si | Through Hole | PNP | Single | 500 mA | 400 V | 400 V | 7 V | 1 V | 1 W | 12 MHz | + 150 C | 2SA1776TV2 | ||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 50 V | 500 mW | 2SA1797T100 | |||||||||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 120 V | 500 mW | 2SC4132T100 | |||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: EMZ1FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 400 mV | AEC-Q101 | EMZ1FHA | |||||||||||||||||
Mfr: 2SCR372P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 2 W | 220 MHz | + 150 C | 2SCR372P5 | ||||||
Mfr: 2SCR586DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | 2SCR586D | |||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | Reel | VT6T2 | |||||||
Mfr: 2SD2351T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2351 | |||||||
Mfr: 2SD2707T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 150 mA | 20 V | 50 V | 25 V | 300 mV | 150 mW | 250 MHz | + 150 C | 2SD2707 | ||||||
Mfr: 2SA1576AT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576A | |||||||
Mfr: 2SA2029FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA2029FHA | ||||||
Mfr: 2SAR573DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | 2SAR573DFHG | ||||||
Mfr: 2SB1197KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | |||||||
Mfr: 2SC4102T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC4102 | |||||||
Mfr: IMH4AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | IMH4AFRA | ||||||||||||||||||
Mfr: 2SA1579U3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1579U3HZG | |||||
Not Available Online | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | UMX5N | Reel | UMX5N | ||||||
Not Available Online | Si | SMD/SMT | SOT-363T-6 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 400 mW | 300 MHz | + 150 C | US6X6 | Reel | US6X6 | ||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | EMX4 | Reel | EMX4 | ||||||
Mfr: MMST5086T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT PNP | Not Available Online | Si | SMD/SMT | PNP | Single | 200 mA | 50 V | 50 V | 3 V | 50 mV | 350 mW | 40 MHz | - 55 C | + 150 C | Reel | MMST5086 |