ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | NPN | Single | 20 V | 400 mW | 2SC4115STP | ||||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 3 A | 60 V | 60 V | 6 V | 500 mV | 1 W | 200 MHz | + 150 C | 2SC5826TV2 | ||||||||
Not Available Online | Si | Through Hole | NPN | Single | 3 A | 50 V | 60 V | 5 V | 1 V | 90 MHz | + 150 C | 2SD1864TV2 | |||||||||
Mfr: 2SD1757KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 15 V | 30 V | 6.5 V | 400 mV | 200 mW | 150 MHz | + 150 C | 2SD1757K | |||||||
Mfr: 2SD1781KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 32 V | 40 V | 5 V | 400 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | |||||||
Mfr: 2SD2114KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 20 V | 25 V | 12 V | 400 mV | 200 mW | 350 MHz | + 150 C | 2SD2114K | |||||||
Mfr: 2SD2226KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | |||||||
Mfr: 2SA1576UBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | 2SA1576UBHZG | ||||||
Mfr: 2SA1579T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1579 | ||||||
Mfr: 2SA1774EBTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774EB | |||||||
Mfr: 2SA2088FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 500 mA | 60 V | 60 V | 6 V | 500 mV | 200 mW | 400 MHz | + 150 C | AEC-Q101 | 2SA2088FRA | |||||
Mfr: 2SAR586DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | PNP | Single | 80 V | 80 V | 6 V | 320 mV | 10 W | 200 MHz | + 150 C | 2SAR586D | |||||||
Mfr: 2SB1590KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 2 A | 15 V | 15 V | 6 V | 300 mV | 200 mW | 200 MHz | + 150 C | 2SB1590K | ||||||
Mfr: 2SC3906KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SC3906K | |||||||
Mfr: 2SC4081UBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323FL-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 200 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC4081UBHZG | |||||
Mfr: 2SC4617FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC4617FRA | |||||
Mfr: IMT1AFRAT110 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | IMT1AFRA | ||||||||||||||||||
Mfr: 2SC5662T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC5662 | |||||||
Mfr: EMX2FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | ||||||||||||||
Mfr: 2SAR372PHZGT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.4 A | 120 V | 120 V | 6 V | 360 mV | 2 W | 300 MHz | + 150 C | |||||||
Mfr: 2SD2654E3TL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | |||||||
Mfr: UMT4403T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 40 V | 200 mW | UMT4403 | ||||||||||||
Mfr: 2SAR502EBHZGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 150 mW | 520 MHz | + 150 C | 2SAR502EBHZG | |||||||
Mfr: 2SC4083T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 200 mW | 3.2 GHz | + 150 C | 2SC4083 | ||||||
Mfr: 2SD2537T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 25 V | 30 V | 12 V | 300 mV | 2 W | 200 MHz | + 150 C | 2SD2537 |