ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | PNP | Dual | 32 V | MP6T2TR | |||||||||||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 60 V | MP6X3TR | |||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-353T-5 | NPN | Single | 30 V | 400 mW | US5L12TR | |||||||||||||
Not Available Online | BCX70JT116 | ||||||||||||||||||||
Mfr: 2SC4620TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 1 W | 20 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SC5731T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 2A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | 2 A | 30 V | Reel | |||||||||||||
Not Available Online | Si | Through Hole | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mW | 300 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC5734KT146Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | |||||||||||||||||
Mfr: 2SC5919TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | 2SC5919 | |||||||||||||||||
Mfr: 2SC5984TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT HIGH VOLT 2A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | 5 A | 30 V | Reel | |||||||||||||
Mfr: 2SB1236TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 120V 1.5A | Not Available Online | Si | Through Hole | PNP | Single | 1.5 A | 120 V | 120 V | 5 V | 1 W | 50 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SB1237TV2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER PNP 32V 1A | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 32 V | 40 V | 5 V | 200 mV | 1 W | 150 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC1740STPS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 300 mW | 180 MHz | + 150 C | Ammo Pack | ||||||||
Mfr: 2SD1862TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 32V 2A | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 32 V | 40 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SD1863TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DRIVER NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 80 V | 120 V | 5 V | 150 mV | 1.2 W | 100 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC4015TV2N TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 300V 100MA | Not Available Online | Si | Through Hole | NPN | Single | 100 mA | 300 V | 300 V | 5 V | 1 W | 100 MHz | + 150 C | Ammo Pack | 2SC4015 | |||||||
Mfr: 2SD1963T100S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 20 V | 50 V | 6 V | 2 W | 150 MHz | + 150 C | Reel | ||||||||
Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 15 V | 25 V | 2.5 V | 250 mW | 1 GHz | + 150 C | BFS17 | |||||||||
Mfr: MMST4126T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT PNP | Not Available Online | Si | SMD/SMT | PNP | Single | 200 mA | 25 V | 25 V | 4 V | 350 mW | 400 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: MMST5087T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | PNP | Reel | ||||||||||||||||
Mfr: MMST918T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 50 A | 15 V | 30 V | 3 V | 200 mW | 600 MHz | + 150 C | Reel | ||||||||
Mfr: MPS6531T93 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN | Not Available Online | Si | Through Hole | NPN | Single | 600 mA | 40 V | 60 V | 5 V | 300 mV | 625 mW | 300 MHz | - 65 C | + 150 C | Ammo Pack | ||||||
Mfr: MPS6534T93 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP | Not Available Online | Si | Through Hole | PNP | Ammo Pack | ||||||||||||||||
Mfr: 2SD2211T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-243-3 | NPN | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 2 W | 80 MHz | + 150 C | 2SD2211 | ||||||
Not Available Online | Si | SMD/SMT | TO-243-3 | PNP | Single | 5 A | 20 V | 30 V | 6 V | 1 V | 2 W | 120 MHz | + 150 C | 2SB1386T100 |