ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5658FHAT2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | 2SC5658FHA | ||||||
Mfr: 2SC5876T106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | 2SC5876 | |||||||
Mfr: 2SCR372PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 300 mV | 220 MHz | + 150 C | AEC-Q101 | 2SCR372PFRA | ||||||
Mfr: 2SCR375PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 120 V | 120 V | 6 V | 300 mV | 2 W | 200 MHz | + 150 C | 2SCR375P | ||||||
Mfr: 2SCR572DGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | 2SCR572D | |||||||
Mfr: 2SCR573DFHGTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | AEC-Q101 | 2SCR573DFHG | ||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 2 A | 60 V | 60 V | 6 V | 500 mV | 500 mW | 300 MHz | + 150 C | 2SA2094 | |||||||
Mfr: UMD6NFHATN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | AEC-Q101 | UMD6NFHA | |||||||||||||||||
Mfr: 2SA2029T2L TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA2029 | ||||||
Mfr: 2SA2071T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 60 V | 60 V | 6 V | 500 mV | 2 W | 180 MHz | + 150 C | 2SA2071 | |||||||
Mfr: 2SB1565FU6E TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT PNP 60V 3A | Not Available Online | Si | Through Hole | PNP | Single | 6 A | 60 V | 60 V | 7 V | 1.5 V | 25 W | 15 MHz | - 55 C | + 150 C | 2SB1565 | Bulk | |||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | FMW2 | Reel | |||||||
Mfr: 2SA2093TV2Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 60V 2A 3PIN ATV | Not Available Online | Si | Through Hole | PNP | Single | 2 A | 60 V | 60 V | 6 V | 1 W | 310 MHz | + 150 C | Reel | ||||||||
Mfr: 2SD1859TV2P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Ammo Pack | |||||||||||||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | VT6X1 | Reel | VT6X1 | ||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 20 V | 20 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | VT6Z1 | Reel | VT6Z1 | ||||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 50 V | 5 V | 300 mV, 400 mV | 150 mW | 350 MHz, 300 MHz | + 150 C | VT6Z2 | Reel | VT6Z2 | ||||||
Mfr: 2SC2389STPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 50 mA | 120 V | 120 V | 5 V | 300 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | |||||||
Mfr: 2SC4115STPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT NPN 20V 2A 3PIN | Not Available Online | Si | Through Hole | NPN | Single | 2 A | 20 V | 40 V | 6 V | 400 mW | 290 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | Through Hole | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 300 mW | 250 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Not Available Online | Si | Through Hole | PNP | Single | 600 mA | 40 V | 40 V | 6 V | 625 mW | 200 MHz | - 55 C | + 150 C | Ammo Pack | ||||||||
Mfr: 2SC5825TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR573D3TL1 | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 60 V | 60 V | 6 V | 1 W | 200 MHz | + 150 C | Reel | ||||||||
Mfr: 2SA933ASTPQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SA933ASTPR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | - 55 C | + 150 C | Ammo Pack | ||||||
Mfr: 2SC5918T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT |