ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SAR513PHZGT100 TTI: 2SAR513PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 50V BJT PNP BIPOLAR TRN | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 2 W | 400 MHz | + 150 C | Reel | 2SAR513PHZG | ||||||
Mfr: 2SCR586JFRGTLL TTI: 2SCR586JFRGTLL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 5A 40W TO-263AB | 0In Stock | Si | SMD/SMT | TO-263AB-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 200 MHz | + 150 C | AEC-Q101 | Reel | 2SCR586JFRG | |||||
Mfr: 2SCR574D3FRATL TTI: 2SCR574D3FRATL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V 2A 10W TO-252(DPAK) | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 10 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SCR574D3FRA | |||||
Mfr: BC847BHZGT116 TTI: BC847BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.1A 200 to 450hFE 45V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 600 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BC847BHZG | |||||
Mfr: 2SA1037AKT146R TTI: 2SA1037AKT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 50V 0.15A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1037AK | Reel | |||||
Mfr: 2SC4617EBTLQ TTI: 2SC4617EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A | 0In Stock | Si | SMD/SMT | EMT-3 | NPN | Single | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | ||||||
Mfr: 2SA1774EBTLQ TTI: 2SA1774EBTLQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS PNP SOT416 50V | 0In Stock | Si | SMD/SMT | PNP | Single | 200 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | 2SA1774EB | Reel | |||||||
Mfr: BC857BU3HZGT106 TTI: BC857BU3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-323 BIPOLAR BJT PNP | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 100 mA | 45 V | 50 V | 5 V | 650 mV | 200 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | BC857BU3HZG | ||||
Mfr: BC846BHZGT116 TTI: BC846BHZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-23 BJT NPN 65V 120MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 65 V | 80 V | 6 V | 400 mV | 350 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | BC846BHZG | |||||
Mfr: 2SAR512P5T100 TTI: 2SAR512P5T100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P5 | |||||
Mfr: SSTA56HZGT116 TTI: SSTA56HZGT116 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.5A -80V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 50 MHz | + 150 C | AEC-Q101 | Reel | SSTA56HZG | |||||
Mfr: 2SC5658FHAT2LQ TTI: 2SC5658FHAT2LQ ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR514RHZGTL TTI: 2SAR514RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 80V .7A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 1 W | 380 MHz | + 150 C | Reel | 2SAR514RHZG | |||||
Mfr: 2SAR293PHZGT100 TTI: 2SAR293PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BIPOLAR BJT PNP | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SAR293PHZG | ||||||
Mfr: 2SAR514PHZGT100 TTI: 2SAR514PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT-89 BIPOLAR BJT PNP 80V | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 6 V | 400 mV | 2 W | 380 MHz | + 150 C | Reel | 2SAR514PHZG | |||||
Mfr: 2SCR564F3TR TTI: 2SCR564F3TR ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 4A 80V MID-PWR TRANS | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 80 V | 80 V | 6 V | 300 mV | 2.1 W | 280 MHz | + 150 C | Reel | 2SCR564F3 | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 12 V | 15 V | 6 V | 90 mV, 100 mV | 150 mW | 320 MHz, 260 MHz | + 150 C | EMZ7 | Reel | EMZ7 | ||||||
Mfr: 2SCR523MT2L TTI: 2SCR523MT2L ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT723 50V | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 350 MHz | + 150 C | 2SCR523M | Reel | 2SCR523M | ||||
Mfr: 2SD1781KT146R TTI: 2SD1781KT146R ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 800 mA | 32 V | 40 V | 5 V | 100 mV | 200 mW | 150 MHz | + 150 C | 2SD1781K | Reel | |||||
Mfr: 2SB1197KT146Q TTI: 2SB1197KT146Q ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.8A | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 32 V | 40 V | 5 V | 500 mV | 200 mW | 200 MHz | + 150 C | 2SB1197K | Reel | |||||
Mfr: 2SCR542PFRAT100 TTI: 2SCR542PFRAT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-89 5A 200 to 500hFE 30V | 0In Stock | Si | SMD/SMT | TO-243-3 | NPN | Single | 5 A | 30 V | 30 V | 6 V | 400 mV | 500 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | 2SCR542PFRA | ||||
Mfr: 2SCR293PHZGT100 TTI: 2SCR293PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 30V | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR293PHZG | ||||||
Mfr: 2SCR514RHZGTL TTI: 2SCR514RHZGTL ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT SOT346T 80V .7A MID-PWR TRANS | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR514RHZG | |||||
Mfr: 2SCR533PHZGT100 TTI: 2SCR533PHZGT100 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS-SS NPN SOT89 50V | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 50 V | 50 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | Reel | 2SCR533PHZG | |||||
Mfr: 2SCR502U3HZGT106 TTI: 2SCR502U3HZGT106 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 0.5A 0.2W SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 30 V | 30 V | 6 V | 300 mV | 200 mW | 360 MHz | + 150 C | AEC-Q101 | Reel | 2SCR502U3HZG |