ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1579T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 120V 50MA | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1579 | Reel | |||||
Mfr: 2SB1188T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 32V 2A | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 2 W | 100 MHz | + 150 C | Reel | |||||||
Mfr: 2SB1412TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 20 V | 20 V | 6 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SB1412 | Reel | ||||||
Mfr: 2SB1412TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 5 A | 20 V | 30 V | 6 V | 350 mV | 1 W | 120 MHz | - 55 C | + 150 C | 2SB1412 | Reel | ||||
Mfr: 2SC4672T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 6 V | 130 mV | 500 mW | 210 MHz | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 300 mW | 140 MHz | + 150 C | Reel | IMT2A | |||||||
Mfr: MMST2907AT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 60V 0.6A | Not Available Online | Si | SMD/SMT | TO-236-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 200 mW | 200 MHz | + 150 C | MMST2907A | Reel | MMST2907A | |||||
Mfr: MMST5088T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT SMT NPN | Not Available Online | Si | SMD/SMT | NPN | Single | 200 mA | 30 V | 35 V | 4.5 V | 300 mV | 50 MHz | MMST5088 | Reel | ||||||||
Mfr: BC848CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 1MA | Not Available Online | Si | SMD/SMT | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 350 mW | 200 MHz | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 20 V | 25 V | 12 V | 400 mV | 300 mW | 350 MHz | + 150 C | IMX9 | Reel | IMX9 | ||||||
Mfr: 2SB1182TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT D-PAK;BCE PNP;DRIVER SMT HFE RANK Q | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 10 W | 100 MHz | - 55 C | + 150 C | 2SB1182 | Reel | ||||||
Mfr: 2SAR544PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP SOT-89 -2.5A 120 to 390hFE -80V | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | AEC-Q101 | Reel | 2SAR544PFRA | |||||
Mfr: 2SD2656FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-323 1A 270 to 680hFE 30V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 140 mV | 200 mW | 400 MHz | + 150 C | AEC-Q101 | Reel | 2SD2656FRA | ||||
Mfr: EMB3FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | EMB3FHA | ||||
Mfr: MMSTA06T146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 500MA | Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 80 V | 80 V | 4 V | 250 mV | 350 mW | 100 MHz | + 150 C | MMSTA06 | Reel | MMSTA06 | |||||
Mfr: 2SD2118TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 20 V | 50 V | 6 V | 300 mV | 1 W | 150 MHz | + 150 C | 2SD2118 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 350 mV | 1 W | 320 MHz | + 150 C | 2SD2675 | Reel | 2SD2675 | |||||
Mfr: 2SC4726TLP TTI: 2SC4726TLP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 11V 50MA | 0In Stock | Si | SMD/SMT | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC4726 | Reel | ||||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | UMX4N | Reel | UMX4N | ||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146 ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | AEC-Q101 | Reel | 2SC2411KFRA | |||||||||||||||||
Mfr: SC4081U3HZGT106R TTI: SC4081U3HZGT106R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR TRANSISTOR | Not Available Online | Reel | |||||||||||||||||||
Mfr: 2SC5661T2LP TTI: 2SC5661T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | 2SC5661 | Reel | |||||
Mfr: 2SC5662T2LP TTI: 2SC5662T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 11V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC5662 | Reel | |||||
Not Available Online | Si | SMD/SMT | PNP | Dual | 50 V | MP6T12 |