ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SB1412TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 20 V | 20 V | 6 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SB1412 | Reel | ||||||
Mfr: 2SB1412TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 5 A | 20 V | 30 V | 6 V | 350 mV | 1 W | 120 MHz | - 55 C | + 150 C | 2SB1412 | Reel | ||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 12 V | 15 V | 6 V | 180 mV | 1.25 W | 250 MHz | + 150 C | QST6 | Reel | QST6 | ||||||
Mfr: 2SB1188T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 32V 2A | Not Available Online | Si | SMD/SMT | PNP | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 2 W | 100 MHz | + 150 C | Reel | |||||||
Mfr: 2SB1260T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A SO-89 | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 2 W | 100 MHz | + 150 C | 2SB1260 | Reel | ||||||
Mfr: 2SB1698T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR BIPOLAR PNP; 30V; 1.5A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 30 V | 30 V | 6 V | 370 mV | 2 W | 280 MHz | + 150 C | 2SB1698 | Reel | 2SB1698 | ||||
Mfr: 2SD2662T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR BIPOLAR NPN; 30V 1.5A | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 2 W | 330 MHz | + 150 C | Reel | 2SD2662 | |||||
Mfr: EMT1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: EMZ1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV | 150 mW | 140 MHz, 180 MHz | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 2SD2656FRAT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-323 1A 270 to 680hFE 30V | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 140 mV | 200 mW | 400 MHz | + 150 C | AEC-Q101 | Reel | 2SD2656FRA | ||||
Mfr: EMB3FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 100 mA | 50 V | 50 V | 5 V | 300 mV | 150 mW | 250 MHz | + 150 C | AEC-Q101 | Reel | EMB3FHA | ||||
Mfr: 2SAR544PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 2.5A Transistor | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P | |||||
Mfr: BCX71HT216 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 200 mA | 45 V | 45 V | 5 V | 250 mV | 350 mW | 180 MHz | + 150 C | BCX71 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | UMX4N | Reel | UMX4N | ||||||
Mfr: 2SC4726TLP TTI: 2SC4726TLP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 11V 50MA | 0In Stock | Si | SMD/SMT | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC4726 | Reel | ||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146 ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | AEC-Q101 | Reel | 2SC2411KFRA | |||||||||||||||||
Mfr: 2SC2411KFRAT146R TTI: 2SC2411KFRAT146R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS-SS NPN SOT23 50V | Not Available Online | Reel | |||||||||||||||||||
Mfr: SC4081U3HZGT106R TTI: SC4081U3HZGT106R ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR TRANSISTOR | Not Available Online | Reel | |||||||||||||||||||
Mfr: MMST3906T146 TTI: MMST3906T146 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP PNP 40V 200MA | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 40 V | 40 V | 5 V | 400 mV | 6.2 W | 250 MHz | + 150 C | MMST3906 | Reel | MMST3906 | |||||
Mfr: MMST4401T146 TTI: MMST4401T146 ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 40V 0.6A | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 40 V | 60 V | 6 V | 750 mV | 350 mW | 250 MHz | + 150 C | MMST4401 | Reel | MMST4401 | |||||
Mfr: 2SC5661T2LP TTI: 2SC5661T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 20V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 20 V | 30 V | 3 V | 500 mV | 150 mW | 1.5 GHz | + 150 C | 2SC5661 | Reel | |||||
Mfr: 2SC5662T2LP TTI: 2SC5662T2LP ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 11V 50MA | 0In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 150 mW | 3.2 GHz | + 150 C | 2SC5662 | Reel | |||||
Mfr: 2SAR375P5T100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 120 V | 120 V | 6 V | 320 mV | 2 W | 280 MHz | + 150 C | Reel | 2SAR375P5 | ||||||
Mfr: 2SARA41CHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | 2SARA41CHZG | |||||
Mfr: 2SARA41CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 120 V | 120 V | 5 V | 500 mV | 350 mW | 140 MHz | + 150 C | Reel | 2SARA41C |