ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | SMD/SMT | SOT-25T-5 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QSL12 | Reel | QSL12 | ||||||
Not Available Online | Si | SMD/SMT | SMT-6 | PNP | Dual | 150 mA | 50 V | 60 V | 6 V | 500 mV | 300 mW | 140 MHz | - 55 C | + 150 C | Reel | ||||||
Mfr: 2SCR293PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN SOT-89 1A 270 to 680hFE 30V | Not Available Online | Si | SMD/SMT | SOT-89-3 | NPN | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | AEC-Q101 | Reel | 2SCR293PFRA | |||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 250 mV | 1 W | 200 MHz | + 150 C | 2SB1708 | Reel | 2SB1708 | |||||
Mfr: 2SC4672T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 6 V | 130 mV | 500 mW | 210 MHz | + 150 C | Reel | |||||||
Mfr: 2SC5866TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 2A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | Single | 2 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 200 MHz | + 150 C | 2SC5866 | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 1.25 W | 250 MHz | + 150 C | QST2 | Reel | QST2 | ||||||
Not Available Online | Si | SMD/SMT | SC-74-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX1 | Reel | ||||||
Mfr: 2SC4617EBHZGTLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.15W SOT-416FL | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SAR552PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT I2C BUS 1Kbit EEPROM | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 330 MHz | + 150 C | Reel | 2SAR552P | |||||
Mfr: 2SC3838KT146P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 11V 50MA | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 50 mA | 11 V | 20 V | 3 V | 500 mV | 200 mW | 3.2 GHz | + 150 C | 2SC3838K | Reel | |||||
Mfr: 2SC4098T106P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN RF AMP | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 25 V | 40 V | 5 V | 100 mV | 200 mW | 300 MHz | + 150 C | 2SC4098 | Reel | |||||
Mfr: 2SC4132T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 120V 1.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 120 V | 120 V | 5 V | 2 V | 2 W | 80 MHz | - 55 C | + 150 C | 2SC4132 | Reel | |||||
Mfr: 2SC4132T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 120V 1.5A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 120 V | 120 V | 5 V | 2 V | 2 W | 80 MHz | - 55 C | + 150 C | 2SC4132 | Reel | |||||
Mfr: 2SC4505T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 400V 100MA | Not Available Online | Si | SMD/SMT | NPN | Single | 100 mA | 400 V | 400 V | 7 V | 50 mV | 2 W | 20 MHz | - 55 C | + 150 C | 2SC4505 | Reel | |||||
Mfr: 2SD1733TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 80 V | 100 V | 5 V | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1733 | Reel | ||||||
Not Available Online | Si | SMD/SMT | NPN | BCW32 | Reel | ||||||||||||||||
Mfr: BCW61CT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 32V 200MA | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 32 V | 32 V | 200 mW | 180 MHz | + 150 C | BCW61 | Reel | |||||||
Mfr: 2SA1576AT106R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 0.15A SOT-323 | Not Available Online | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1576A | Reel | |||||
Mfr: 2SA1727TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 0.5A | Not Available Online | Si | PNP | Single | 500 mA | 400 V | 400 V | 7 V | 1 W | 12 MHz | + 150 C | Reel | |||||||||
Mfr: 2SB1132T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 32V 1A | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 32 V | 40 V | 5 V | 200 mV | 2 W | 150 MHz | + 150 C | 2SB1132 | Reel | ||||||
Mfr: 2SB1184TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 3 A | 50 V | 60 V | 5 V | 1 W | 70 MHz | - 55 C | + 150 C | 2SB1184 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 300 mW | 140 MHz | + 150 C | Reel | IMT3A | |||||||
Not Available Online | Si | SMD/SMT | TUMT-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | UMX3N | Reel | UMX3N | |||||
Not Available Online | Si | SMD/SMT | SOT-563-6 | PNP | Dual | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | EMT3 | Reel | EMT3 |