ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BCX71HT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANSISTOR | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 45 V | 45 V | 5 V | 550 mV | 350 mW | 180 MHz | + 150 C | BCX71 | Reel | BCX71H | |||||
Mfr: 2SCR572D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 5A 10W TO-252(DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 30 V | 30 V | 6 V | 400 mV | 10 W | 300 MHz | + 150 C | AEC-Q101 | Reel | 2SCR572D3FRA | |||||
Mfr: 2SAR512PT100 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT PNP 30V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 430 MHz | + 150 C | 2SxR | Reel | 2SAR512P | ||||
Mfr: 2SA2092TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 60V 1A 3PIN | Not Available Online | Si | SMD/SMT | TSMT-3 | PNP | Single | 1 A | 60 V | 60 V | 6 V | 200 mV | 500 mW | 300 MHz | + 150 C | 2SA2092 | Reel | |||||
Mfr: SST6839T116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 40V 0.2A 3PIN | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 40 V | 50 V | 5 V | 700 mV | 200 mW | 140 MHz | + 150 C | SST6839 | Reel | SST6839 | |||||
Not Available Online | Si | SMD/SMT | SOT-25-5 | PNP | Single | 12 V | 15 V | 6 V | 200 mV | 200 mW | 400 MHz | + 150 C | FML9 | Reel | FML9 | ||||||
Mfr: 2SA2048KT146Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT TRANS GP BJT PNP 30V 1A 3PIN | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 30 V | 30 V | 6 V | 150 mV | 200 mW | 350 MHz | + 150 C | Reel | |||||||
Mfr: EMX1FHAT2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN+NPN SOT-563 .15A 120 tohFE 50V | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | AEC-Q101 | Reel | EMX1FHA | ||||
Mfr: 2SC4617EBHZGTLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 0.15A 0.15W SOT-416FL | Not Available Online | Si | SMD/SMT | SOT-416FL-3 | NPN | Single | 200 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | Reel | ||||||
Mfr: 2SD1760TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 5 V | 15 W | 90 MHz | - 55 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 20 V | 30 V | 3 V | 500 mV | 300 mW | 1.5 GHz | + 150 C | IMX4 | Reel | IMX4 | ||||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 120 V | 120 V | 5 V | 500 mV | 300 mW | 140 MHz | + 150 C | IMX8 | Reel | IMX8 | ||||||
Mfr: 2SD1963T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 20 V | 50 V | 6 V | 2 W | 150 MHz | + 150 C | Reel | ||||||||
Mfr: 2SD2098T100S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 20 V | 50 V | 6 V | 2 W | 150 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD2150T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 20 V | 40 V | 6 V | 200 mV | 500 mW | 290 MHz | + 150 C | 2SD2150 | Reel | ||||||
Not Available Online | Si | SMD/SMT | SOT-353-5 | PNP | Single | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | UML1N | Reel | UML1N | ||||||
Mfr: 2SC4774T106S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 6V 50MA | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 50 mA | 6 V | 12 V | 3 V | 300 mV | 200 mW | 800 MHz | + 150 C | 2SC4774 | Reel | |||||
Mfr: 2SC5001TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN; HFE RANK Q CPT3 | Not Available Online | Si | SMD/SMT | NPN | Single | 10 A | 20 V | 30 V | 6 V | 130 mV | 1 W | 150 MHz | + 150 C | 2SC5001 | Reel | ||||||
Mfr: 2SC5868TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 0.5A | Not Available Online | Si | SMD/SMT | TSMT-3 | NPN | Single | 500 mA | 60 V | 60 V | 6 V | 75 mV | 500 mW | 300 MHz | + 150 C | 2SC5868 | Reel | |||||
Mfr: 2SD1664T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 32 V | 40 V | 5 V | 150 mV | 500 mW | 150 MHz | + 150 C | Reel | |||||||
Mfr: 2SD1664T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 32 V | 40 V | 5 V | 500 mW | 150 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SA1727TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 400V 0.5A | Not Available Online | Si | SMD/SMT | PNP | Single | 500 mA | 400 V | 400 V | 7 V | 1 V | 1 W | 12 MHz | + 150 C | Reel | |||||||
Mfr: 2SA1797T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 3A | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 50 V | 50 V | 6 V | 150 mV | 2 W | 200 MHz | + 150 C | Reel | |||||||
Mfr: 2SB1260T100P TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT DVR PNP 80V 1A | Not Available Online | Si | SMD/SMT | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 2 W | 100 MHz | + 150 C | 2SB1260 | Reel | ||||||
Mfr: 2SB1275TLP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 160V 1.5A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 1.5 A | 160 V | 160 V | 5 V | 2 V | 10 W | 50 MHz | + 150 C | 2SB1275 | Reel |