ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC5865TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 60 V | 60 V | 6 V | 500 mW | 250 MHz | + 150 C | 2SC5865 | Reel | |||||||
Mfr: 2SD1733TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 80V 1A | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 80 V | 120 V | 5 V | 150 mV | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1733 | Reel | |||||
Mfr: 2SD1758TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 32V 2A | Not Available Online | Si | SMD/SMT | CPT-3 | NPN | Single | 2 A | 32 V | 40 V | 5 V | 500 mV | 1 W | 100 MHz | - 55 C | + 150 C | 2SD1758 | Reel | ||||
Mfr: BCX70JT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 45V 200MA | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 45 V | 45 V | 5 V | 550 mV | 350 mW | 125 MHz | - 55 C | + 150 C | BCX70 | Reel | BCX70J | |||
Mfr: 2SA1834TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 10A | Not Available Online | Si | SMD/SMT | PNP | Single | 10 A | 20 V | 30 V | 6 V | 160 mV | 1 W | 150 MHz | + 150 C | 2SA1834 | Reel | ||||||
Mfr: 2SA1834TLS TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 10A | Not Available Online | Si | SMD/SMT | PNP | Single | 10 A | 20 V | 30 V | 6 V | 1 W | 150 MHz | + 150 C | 2SA1834 | Reel | |||||||
Mfr: 2SB1181TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 1A | Not Available Online | Si | SMD/SMT | CPT-3 | PNP | Single | 1 A | 80 V | 80 V | 5 V | 400 mV | 1 W | 100 MHz | + 150 C | 2SB1181 | Reel | |||||
Mfr: 2SB1189T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 80V 0.7A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 700 mA | 80 V | 80 V | 5 V | 200 mV | 1 W | 100 MHz | + 150 C | 2SB1189 | Reel | |||||
Mfr: 2SB1308T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A | Not Available Online | Si | SMD/SMT | MPT-3 | PNP | Single | 3 A | 20 V | 30 V | 6 V | 450 mV | 2 W | 120 MHz | - 55 C | + 150 C | 2SB1308 | Reel | ||||
Mfr: 2SD1760TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 755-2SCR573D3TL1 | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 50 V | 60 V | 5 V | 15 W | 90 MHz | - 55 C | + 150 C | Reel | |||||||
Mfr: 2SD2118TLR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 5A | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 20 V | 50 V | 6 V | 1 W | 150 MHz | - 55 C | + 150 C | 2SD2118 | Reel | ||||||
Mfr: 2SD2150T100S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 20V 3A | Not Available Online | Si | SMD/SMT | NPN | Single | 3 A | 20 V | 40 V | 6 V | 500 mW | 290 MHz | + 150 C | 2SD2150 | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 4 A | 12 V | 15 V | 6 V | 250 mV | 1 W | 250 MHz | + 150 C | Reel | 2SD2672 | ||||||
Mfr: UMT2222AT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 40V 0.6A | Not Available Online | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | UMT2222A | Reel | UMT2222A | |||||
Not Available Online | Si | SMD/SMT | TUMT-6 | NPN, PNP | Dual | 500 mA | 12 V | 15 V | 6 V | 90 mV, 100 mV | 150 mW | 320 MHz, 260 MHz | - 55 C | + 150 C | UMZ7N | Reel | UMZ7N | ||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 300 mW | 180 MHz | + 150 C | IMX3 | Reel | IMX3 | ||||||
Not Available Online | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | UMX2N | Reel | UMX2N | ||||||
Mfr: 2SB1386T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 20 V | 30 V | 6 V | 350 mV | 2 W | 120 MHz | + 150 C | Reel | |||||||
Mfr: 2SB1412TLQ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 5A | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 20 V | 30 V | 6 V | 350 mV | 1 W | 120 MHz | + 150 C | 2SB1412 | Reel | ||||||
Mfr: 2SB1424T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A SO-89 | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 20 V | 20 V | 6 V | 500 mV | 500 mW | 240 MHz | + 150 C | 2SB1424 | Reel | ||||||
Mfr: 2SB1424T100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 20V 3A MPT3 | Not Available Online | Si | SMD/SMT | PNP | Single | 3 A | 20 V | 20 V | 6 V | 500 mW | 240 MHz | + 150 C | 2SB1424 | Reel | |||||||
Mfr: 2SB1561T100Q TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT PNP 60V 2A | Not Available Online | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 60 V | 60 V | 6 V | 150 mV | 2 W | 200 MHz | + 150 C | 2SB1561 | Reel | |||||
Not Available Online | Si | SMD/SMT | SOT-457-6 | NPN, PNP | Dual | 32 V | 40 V | 5 V | 600 mV | 300 mW | 250 MHz, 200 MHz | + 150 C | IMZ4T | Reel | IMZ4 | ||||||
Not Available Online | Si | SMD/SMT | SOT-457T-6 | PNP | Single | 30 V | 30 V | 6 V | 370 mV | 500 mW | 280 MHz | + 150 C | QST7 | Reel | QST7 | ||||||
Mfr: 2SCR372PT100R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT Trans GP BJT NPN 120V 0.7A | Not Available Online | Si | SMD/SMT | MPT-3 | NPN | 120 V | 120 V | 6 V | 500 mW | 220 MHz | 2SCR372P | Reel |