ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SOT-723-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 400 mV | 150 mW | 300 MHz | + 150 C | 2SAR523M | Reel | 2SAR523M | |||||
0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 150 mW | 400 MHz | + 150 C | 2SCR522M | Reel | 2SCR522M | |||||
Mfr: 2SCR573D3FRATL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 3A 10W TO-252(DPAK) | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 50 V | 50 V | 6 V | 350 mV | 10 W | 320 MHz | + 150 C | AEC-Q101 | Reel | 2SCR573D3FRA | |||||
Mfr: 2SC5876U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 60V VCEO 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 60 V | 60 V | 6 V | 300 mV | 200 mW | 300 MHz | + 150 C | Reel | 2SC5876U3 | ||||||
Mfr: 2SAR542PFRAT100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-89 -5A 200 to 500hFE -30V | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 2 W | 240 MHz | + 150 C | AEC-Q101 | Reel | 2SAR542PFRA | |||||
Mfr: 2SCR553RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 2A Ic 50V Vceo TSMT3 | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 50 V | 50 V | 6 V | 350 mV | 1 W | 360 MHz | + 150 C | Reel | 2SCR553R | |||||
Mfr: 2SCR562F3TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 6A 1W DFN2020-3S | 0In Stock | Si | SMD/SMT | DFN-2020-3S-3 | NPN | Single | 30 V | 30 V | 6 V | 220 mV | 2.1 W | 270 MHz | + 150 C | Reel | 2SCR562F3 | ||||||
Mfr: 2SCR372P5T100Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 120V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 120 V | 120 V | 6 V | 100 mV | 500 mW | 220 MHz | + 150 C | 2SxR | Reel | |||||
Mfr: 2SCR512P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR512P5 | ||||
Mfr: 2SCR514P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 80V Vceo 700mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SCR514P5 | ||||
Mfr: 2SCR552P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V Vceo 3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | NPN | Single | 3 A | 30 V | 30 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SCR552P5 | ||||
Mfr: 2SAR554P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 1.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 340 MHz | + 150 C | 2SxR | Reel | 2SAR554P5 | ||||
Mfr: 2SAR340PT100P TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -400V Vceo -100mA Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 100 mA | 400 V | 400 V | 7 V | 150 mV | 500 mW | + 150 C | 2SxR | Reel | ||||||
Mfr: SST2222AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | SST2222AHZG | |||||
Mfr: 2SAR583D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 10 W | 230 MHz | + 150 C | Reel | 2SAR583D3 | ||||||
Mfr: UM2222AU3HZGT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 40 V | 75 V | 6 V | 1 V | 200 mW | 300 MHz | + 150 C | AEC-Q101 | Reel | UM2222AU3HZG | |||||
Mfr: BSS63AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 100 V | 110 V | 6 V | 500 mV | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | BSS63AHZG | |||||
Mfr: BSS64AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 V | 120 V | 6 V | 300 mV | 350 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | BSS64AHZG | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 150 mA | 50 V | 60 V | 12 V | 300 mV | 150 mW | 250 MHz | + 150 C | EMX26 | Reel | EMX26 | |||||
Mfr: BC847CT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 45V 1MA | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 45 V | 50 V | 6 V | 400 mV | 350 mW | 300 MHz | + 150 C | Reel | BC847C | ||||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | PNP | Dual | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QST9 | Reel | QST9 | ||||||
Mfr: 2SD1949T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 0.5A SOT-323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 250 MHz | + 150 C | 2SD1949 | Reel | |||||
Mfr: 2SD2653KT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineBipolar Transistors - BJT NPN 12V 2A | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 200 mW | 360 MHz | + 150 C | 2SD2653K | Reel | 2SD2653K | ||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 1.5 A | 30 V | 30 V | 6 V | 350 mV | 1 W | 300 MHz | + 150 C | 2SD2657 | Reel | 2SD2657 | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 30 V | 30 V | 6 V | 370 mV | 1 W | 280 MHz | + 150 C | 2SD2671 | Reel | 2SD2671 |