ROHM Semiconductor - Bipolar Transistors - BJT
1,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1036KT146Q TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 32V 0.5A | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 32 V | 40 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | 2SA1036K | Reel | ||||||
Mfr: 2SA1514KT146S TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP 120V 50MA | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 50 mA | 120 V | 120 V | 5 V | 500 mV | 200 mW | 140 MHz | + 150 C | 2SA1514K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-416-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 150 mW | 260 MHz | + 150 C | 2SA2018 | Reel | 2SA2018 | ||||||
Mfr: 2SD2226KT146W TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 50V 150MA | 0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 12 V | 300 mV | 200 mW | 250 MHz | + 150 C | 2SD2226K | Reel | |||||
0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 2 A | 12 V | 15 V | 6 V | 180 mV | 1 W | 360 MHz | + 150 C | 2SD2653 | Reel | 2SD2653 | |||||
0In Stock | Si | SMD/SMT | SOT-323T-3 | NPN | Single | 1 A | 30 V | 30 V | 6 V | 350 mV | 800 mW | 320 MHz | + 150 C | Reel | 2SD2703 | ||||||
Mfr: BC848BWT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN 30V 1MA | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 30 V | 30 V | 5 V | 600 mV | 200 mW | 200 MHz | + 150 C | BC848BW | Reel | BC848BW | |||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | EMX1 | Reel | EMX1 | ||||||
0In Stock | Si | SMD/SMT | SOT-563-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | EMZ1 | Reel | EMZ1 | ||||||
Mfr: 2SA2119KT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT TRANS GP BJT PNP 12V 0.5A 3PIN | 0In Stock | Si | SMD/SMT | SOT-346-3 | PNP | Single | 12 V | 15 V | 6 V | 250 mV | 200 mW | 260 MHz | + 150 C | 2SA2119K | Reel | 2SA2119K | |||||
Mfr: 2SCR514RTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT NPN Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-346T-3 | NPN | Single | 700 mA | 80 V | 80 V | 6 V | 300 mV | 1 W | 320 MHz | + 150 C | Reel | 2SCR514R | |||||
Mfr: 2SAR293P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -30V Vceo -1A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 30 V | 30 V | 6 V | 350 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR293P5 | |||||
Mfr: 2SAR533P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -3A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 50 V | 50 V | 6 V | 400 mV | 500 mW | 300 MHz | + 150 C | 2SxR | Reel | 2SAR533P5 | |||||
Mfr: 2SAR553P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V Vceo -2A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 50 V | 50 V | 6 V | 400 mV | 2 W | 320 MHz | + 150 C | 2SxR | Reel | 2SAR553P5 | ||||
Mfr: 2SAR544P5T100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -80V Vceo -2.5A Ic MPT3 | 0In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2.5 A | 80 V | 80 V | 6 V | 400 mV | 2 W | 280 MHz | + 150 C | 2SxR | Reel | 2SAR544P5 | ||||
Mfr: SST2907AHZGT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP SOT-23 -0.6A -60V VCEO | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | AEC-Q101 | Reel | SST2907AHZG | |||||
0In Stock | Si | SMD/SMT | SOT-457T-6 | NPN | Dual | 30 V | 30 V | 6 V | 350 mV | 1.25 W | 320 MHz | + 150 C | QSX8 | Reel | QSX8 | ||||||
0In Stock | Si | SMD/SMT | SOT-457-6 | PNP | Dual | 12 V | 15 V | 6 V | 250 mV | 300 mW | 260 MHz | + 150 C | Reel | IMT18 | |||||||
Mfr: 2SAR587D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | PNP | Single | 120 V | 120 V | 6 V | 200 mV | 10 W | 250 MHz | + 150 C | Reel | 2SAR587D3 | ||||||
Mfr: 2SCR587D3TL1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | TO-252-3 | NPN | Single | 3 A | 120 V | 120 V | 6 V | 120 mV | 10 W | 250 MHz | + 150 C | Reel | 2SCR587D3 | |||||
Mfr: 2SAR502U3T106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -0.5A Ic -30V UMT3 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | BM14270MUV-LB | Reel | 2SAR502U3 | |||||
Mfr: 2SA1576U3T106R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP -50V -0.15A 0.2W SOT-323; SC-70; UMT | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | Reel | ||||||
Mfr: BSS5130AT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 30 V | 30 V | 6 V | 380 mV | 350 mW | 320 MHz | + 150 C | Reel | BSS5130A | ||||||
Mfr: 2SAR502UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT PNP Digital Transtr Driver | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 30 V | 30 V | 6 V | 400 mV | 200 mW | 520 MHz | + 150 C | 2SAR502UB | Reel | 2SAR502UB | |||||
Mfr: 2SAR522UBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockBipolar Transistors - BJT GP Amplification Trans | 0In Stock | Si | SMD/SMT | SOT-323FL-3 | PNP | Single | 200 mA | 20 V | 20 V | 5 V | 300 mV | 200 mW | 350 MHz | + 150 C | 2SAR522UB | Reel | 2SAR522UB |