Bipolar Transistors - BJT
6,069 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBT3906,215 TTI: PMBT3906,215 Nexperia Availability: 153,000In StockBipolar Transistors - BJT PMBT3906/SOT23/TO-236AB | 153,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933776010215 | ||||
Mfr: PMBT2907A,215 TTI: PMBT2907A,215 Nexperia Availability: 4,845,000In StockBipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB | 4,845,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 40 V | 60 V | 5 V | 1.6 V | 250 mW | 200 MHz | - 65 C | + 150 C | Reel | 933821800215 | ||||
Mfr: BC846BPN,115 TTI: BC846BPN,115 Nexperia Availability: 1,569,000In StockBipolar Transistors - BJT BC846BPN/SOT363/SC-88 | 1,569,000In Stock | Si | SMD/SMT | TSSOP-6 | NPN, PNP | Dual | 100 mA | 65 V | 80 V | 6 V | 200 mV | 200 mW | 100 MHz | - 55 C | + 150 C | Reel | 934063471115 | ||||
Mfr: BC847BW,115 TTI: BC847BW,115 Nexperia Availability: 1,005,000In StockBipolar Transistors - BJT BC847BW/SOT323/SC-70 | 1,005,000In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 200 mW | 100 MHz | - 65 C | + 150 C | Reel | 934021770115 | ||||
Mfr: BC847A,215 TTI: BC847A,215 Nexperia Availability: 645,000In StockBipolar Transistors - BJT BC847A/SOT23/TO-236AB | 645,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589580215 | ||||
Mfr: BC850C,215 TTI: BC850C,215 Nexperia Availability: 282,000In StockBipolar Transistors - BJT BC850C/SOT23/TO-236AB | 282,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 45 V | 50 V | 5 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589700215 | ||||
Mfr: 2SC4617TLQ TTI: 2SC4617TLQ ROHM Semiconductor Availability: 48,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 48,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: SST3904T116 TTI: SST3904T116 ROHM Semiconductor Availability: 39,000In StockBipolar Transistors - BJT 40V 20MA | 39,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 40 V | 60 V | 6 V | 300 mV | 350 mW | 300 MHz | + 150 C | SST3904 | Reel | SST3904 | |||||
1,539,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 65 V | 80 V | 6 V | 200 mV | 250 mW | 100 MHz | - 65 C | + 150 C | Reel | 933589540215 | |||||
Mfr: 2SA1774TLQ TTI: 2SA1774TLQ ROHM Semiconductor Availability: 204,000In Stock51,000 On Order Expected 18-Nov-26 Bipolar Transistors - BJT PNP 50V 0.15A SOT-416 | 204,000In Stock51,000 On Order Expected 18-Nov-26 | Si | SMD/SMT | SOT-416-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 150 mW | 140 MHz | + 150 C | 2SA1774 | Reel | |||||
Mfr: PBHV8115T,215 TTI: PBHV8115T,215 Nexperia Availability: 477,000In StockBipolar Transistors - BJT PBHV8115T/SOT23/TO-236AB | 477,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 1 A | 150 V | 400 V | 6 V | 225 mV | 300 mW | 30 MHz | - 55 C | + 150 C | Reel | 934061416215 | ||||
750In Stock500 On Order Expected 31-Dec-26 | Si | Through Hole | TO-126N-3 | NPN | Single | 1.5 A | 160 V | 160 V | 1.3 V | 10 W | 100 MHz | + 150 C | Tube | ||||||||
Mfr: SST2907AT116 TTI: SST2907AT116 ROHM Semiconductor Availability: 15,000In StockBipolar Transistors - BJT PNP 60V 0.6A | 15,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 350 mW | 200 MHz | + 150 C | SST2907A | Reel | SST2907A | |||||
Mfr: PMBS3904,215 TTI: PMBS3904,215 Nexperia Availability: 6,000In StockBipolar Transistors - BJT PMBS3904/SOT23/TO-236AB | 6,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 40 V | 60 V | 6 V | 300 mV | 250 mW | 180 MHz | - 65 C | + 150 C | Reel | 933972890215 | ||||
Mfr: 2SA1943N(S1,E,S) TTI: 2SA1943N(S1,E,S) Toshiba Availability: 150In StockBipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 150In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | Tube | ||||||
Mfr: 2SC4617TLR TTI: 2SC4617TLR ROHM Semiconductor Availability: 3,000In StockBipolar Transistors - BJT NPN 50V 0.15A SOT-416 | 3,000In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC4617 | Reel | |||||
Mfr: 2SA1576U3HZGT106R TTI: 2SA1576U3HZGT106R ROHM Semiconductor Availability: 504,000In Stock120,000 On Order Expected 10-Dec-26 Bipolar Transistors - BJT GP Transistor -50V; -150mA | 504,000In Stock120,000 On Order Expected 10-Dec-26 | Si | SMD/SMT | SOT-323-3 | PNP | Single | 150 mA | 50 V | 60 V | 6 V | 500 mV | 200 mW | 140 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: 2SC5658T2LQ TTI: 2SC5658T2LQ ROHM Semiconductor Availability: 16,000In StockBipolar Transistors - BJT NPN 50V 0.15A | 16,000In Stock | Si | SMD/SMT | VMT-3 | NPN | Single | 150 mA | 50 V | 60 V | 7 V | 400 mV | 150 mW | 180 MHz | + 150 C | 2SC5658 | Reel | |||||
Mfr: 2SC2712-GR,LF TTI: 2SC2712-GR,LF Toshiba Availability: 15,000In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 15,000In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
6,000In Stock | Si | SMD/SMT | SOT-457-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 300 mW | 180 MHz, 140 MHz | + 150 C | IMZ1A | Reel | IMZ1A | ||||||
Mfr: PMBT4401,235 TTI: PMBT4401,235 Nexperia Availability: 1,050,000In StockBipolar Transistors - BJT PMBT4401/SOT23/TO-236AB | 1,050,000In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933821810235 | ||||
Mfr: BC869-25,115 TTI: BC869-25,115 Nexperia Availability: 1,000In StockBipolar Transistors - BJT The factory is currently not accepting orders for this product. | 1,000In Stock | Si | SMD/SMT | SOT-89-3 | PNP | Single | 2 A | 20 V | 32 V | 5 V | 600 mV | 1.2 W | 140 MHz | - 55 C | + 150 C | Reel | 933975320115 | ||||
6,000In Stock15,000 On Order Expected 19-Nov-26 | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 50 V | 60 V | 6 V, 7 V | 400 mV, 500 mV | 150 mW | 180 MHz, 140 MHz | + 150 C | UMZ1NT | Reel | UMZ1N | ||||||
Mfr: PMBT3906,235 TTI: PMBT3906,235 Nexperia Availability: 50,000In StockBipolar Transistors - BJT PMBT3906/SOT23/TO-236AB | 50,000In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 200 mA | 40 V | 40 V | 6 V | 400 mV | 250 mW | 250 MHz | - 65 C | + 150 C | Reel | 933776010235 | ||||
72,000In Stock | Si | SMD/SMT | SOT-25T-5 | NPN, PNP | Dual | 50 V | 50 V | 6 V | 350 mV, 400 mV | 1.25 W | 320 MHz, 300 MHz | + 150 C | Reel | QS5Y2 |