YAGEO - Thyristor Surge Protection Devices - TSPD
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||
0In Stock | 2.2 A | 75 V | 5 uA | 150 mA | 4 V | 55 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Not Available Online | 2.2 A | 220 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Not Available Online | |||||||||||||||||
Not Available Online | 2.2 A | 90 V | 5 uA | 150 mA | 4 V | 90 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | 2.2 A | 170 V | 5 uA | 150 mA | 4 V | 85 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Not Available Online | Reel | ||||||||||||||||
Not Available Online | Reel | ||||||||||||||||
Mfr: P61089B-LP TTI: Not Assigned YAGEO Availability: Not Available OnlineThyristor Surge Protection Devices - TSPD TSS SOP-8 170V 30A | Not Available Online | - 60 V, - 57 V | 11 A | - 170 V | 50 pF, 100 pF | - 40 C | + 85 C | SMD/SMT | SOP-8 | Reel |