YAGEO - Thyristor Surge Protection Devices - TSPD
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 A | 120 V | 5 uA | 150 mA | 4 V | 90 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 65 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 2.2 A | 190 V | 5 uA | 150 mA | 4 V | 35 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Not Available Online | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 65 V | 5 uA | 150 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 2.2 A | 25 V | 5 uA | 50 mA | 4 V | 100 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 120 V | 5 uA | 150 mA | 4 V | 55 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 275 V | 5 uA | 4 V | 65 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||||
0In Stock | 2.2 A | 275 V | 5 uA | 150 mA | 4 V | 30 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel | ||||||
0In Stock | 2.2 A | 190 V | 5 uA | 150 mA | 4 V | 80 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 58 V | 5 uA | 150 mA | 4 V | 50 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 140 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 2.2 A | 170 V | 5 uA | 150 mA | 4 V | 60 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
0In Stock | 2.2 A | 220 V | 5 uA | 150 mA | 4 V | 80 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA | Reel | ||||||
Mfr: P3500SC-R35 TTI: Not Assigned YAGEO Availability: 0In StockThyristor Surge Protection Devices - TSPD | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 75 V | 5 uA | 4 V | 90 pF | - 40 C | + 150 C | SMD/SMT | DO-214AA-2 | Reel |